EVAL-ADM2687EEBZ: Isolated RS-422/RS-485 and Power

Summary

The ADM2682E/ADM2687E evaluation board can be used for easy evaluation of the ADM2682E and ADM2687E power and signal isolated RS-485 transceivers. Screw terminal blocks provide convenient connections for the power and signal connections.

The evaluation board is easily configured through jumper connections. The board can be used in half-duplex or full-duplex configurations and has a 120 Ω termination resistor fitted on the receiver input. The evaluation board can be used with either the ADM2682E 16 Mbps part or the ADM2687E 500 kbps part. The driver and receiver are enabled and disabled by jumper connections. Test points are included on the power and signal lines on both sides of the isolation barrier.

Specifications

Manufacturer Analog Devices Inc.
Category Wired Communication
Sub-Category Interface Solutions
Eval Board Normally In Stock
Purpose Isolated RS-422/RS-485
Component Count + Extras 23 + 18
Features Current Limit (Adj. or Fixed)
ESD Protection
Isolated Power and Data
Over Current Protection
Short Circuit Protection
Thermal Protection
Data Rate (Max) 500 kbps
Design Author Analog Devices
Main I.C. Base Part ADM2687E
Date Created By Author
Date Added To Library 2012-01

Media