TMPSNS-RTD1: 2, 3, or 4-wire RTD Sensor Interface

Summary

The PT100 RTD Evaluation Board demonstrates how to bias a Resistive Temperature Detector (RTD) and accurately measure temperature. Up to two RTDs can be connected. The RTDs are biased using constant current source and the output voltage is scaled using a difference amplifier. In addition to the difference amplifier, a multiple input channel Programmable Gain Amplifier (PGA) MCP6S26 is used to digitally switch between RTDs and increase the scale up to 32 times.

The output of the difference amplifier is connected to a 12-bit differential Analog-to-Digital Converter (ADC) MCP3301. The ADC outputs serial data to the PIC18F2550 using a Serial Peripheral Interface (SPI). The data is transmitted to a PC using a USB interface.

A PC Software Graphical User Interface (GUI) is used to acquire the data. The acquired data is graphed as a real-time stripchart display. In addition, the user can select input channels, acquisition interval, and stripchart display buffer size.

The PT100 RTD Evaluation Board has the following features:

  • A surface mount PT100 RTD
  • External (2, 3, or 4-wire) RTD connector
  • Gain and input channel programmability using MCP6S26 PGA
  • MCP3301 12-Bit + sign ADC
  • MCP41010 10 kΩ Digital Potentiometer
  • PIC18F2550 PICmicro® Microcontroller
  • USB interface to PC
  • PC Software GUI

Specifications

Manufacturer Microchip Technology
Category Sensor Solutions
Sub-Category Temperature Sensing
Eval Board Part Number TMPSNS-RTD1-ND
Eval Board Supplier Microchip Technology
Eval Board Board not Stocked
Purpose RTD (Resistive Temperature Detector)
Sensing Method RTD, External
Accuracy - Not Given
Sensing Range - Not Given
Features GUI / Design Software
USB Interface
Design Author Microchip Technology
Main I.C. Base Part MCP3301
MCP6S26
Component Count + Extras 58 + 25
Date Created By Author 2007-12
Date Added To Library 2012-09

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: