This kit is designed for the evaluation and development of applications using the QT60160/QT60240 IC. The kit includes an evaluation assembly (E6240 – see Figure 1), cables and QmBtn software. Each E6240 assembly has a serial (USB) interface allowing connection to a computer for control and data viewing via QmBtn computer software.
This unique IC allows designers to create controls for various applications such as mobile phones, remote controls and MP3 players, amongst others.
Manufacturer | Microchip Technology |
---|---|
Category | Sensor Solutions |
Sub-Category | Capacitive Sensing |
Eval Board Part Number | E6240-ND |
Eval Board Supplier | Microchip Technology |
Eval Board |
Board not Stocked
|
Number & Type of Sensors |
16 Buttons
24 Buttons |
Features |
GUI / Design Software
I²C Interface |
Application / Target Market |
Automotive
LCD TV / Monitor White Goods |
Component Count + Extras | |
Design Author |
Atmel
|
Voltage In |
3.3 V
5 V |
Sleep Mode Current [Maximum] | |
Main I.C. Base Part |
QT60160
QT60240 |
Quiescent Current [Maximum] | |
Sleep Mode Current [Typical] | |
Quiescent Current [Typical] | |
Date Created By Author | 2007-01 |
Date Added To Library | 2012-10 |