Standalone Board Mode
A 24 key matrix panel is integrated into the E6248 together with LED key indicators. A 14-pin
header allows connection to an external matrix panel if required. To operate the board, plug it into a live USB socket.
Main User Interface
This kit is designed for evaluation and development of QT60248 and QT60168-based behind-the-panel touch matrix circuits. It includes all circuitry and materials required to make a fully-functioning, 24-key matrix touch control. This board has a virtual RS232 serial interface via the USB port that allows connection to a PC for function setup and data viewing. The E6248 makes use of QmBtn™ software, which is included.
Manufacturer | Microchip Technology |
---|---|
Category | Sensor Solutions |
Sub-Category | Capacitive Sensing |
Eval Board Part Number | 427-1087-ND |
Eval Board Supplier | Microchip Technology |
Eval Board |
Board not Stocked
|
Number & Type of Sensors |
24 Buttons
|
Features |
GUI / Design Software
SPI Interface UART Interface USB Interface |
Application / Target Market |
Automotive
LCD TV / Monitor White Goods |
Component Count + Extras | |
Design Author |
Atmel
|
Voltage In |
3.3 V
5 V |
Sleep Mode Current [Maximum] | |
Main I.C. Base Part |
QT60168
QT60248 |
Quiescent Current [Maximum] | |
Sleep Mode Current [Typical] | |
Quiescent Current [Typical] | |
Date Created By Author | 2005-08 |
Date Added To Library | 2012-10 |