TPS16630-32EVM: Electronic Fuse (eFuse)

Summary

The TPS16630-32EVM allows reference circuit evaluation of TI's TPS1663x eFuse. The TPS1663X devices are 4.5V - 60V, 6A Industrial eFuse with integrated FET, programmable under voltage, over voltage, over current and inrush current protection features.

Features:

  • 4.5 to 60V operating voltage range

  • 0.6A to 6A current limit programmable using onboard jumpers

  • Output Power Limiting Scheme (PLIM)

  • Programmable output slew rate control, UVLO and OVP

  • LED status Indication for Power Good and Fault Status

Specifications

Manufacturer Texas Instruments
Category Power Management
Sub-Category Solid State Circuit Breakers (Resetable Fuses)
Eval Board Part Number 296-TPS16630-32EVM-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Design Author Texas Instruments
Component Count + Extras 42 + 42
Application / Target Market CNC Machine
Medical
Power: Industrial Power
Current Out 6 A
Current Limit 0.6 ~ 6 A
Main I.C. Base Part TPS16630
Features Current Limit Adjustment
Over Voltage Protection
Power Good Output
Under Voltage Lockout
Voltage Range 4.5 ~ 60 V
Date Created By Author 2018-09
Date Added To Library 2025-06

Eval Board

Order a fully assembled board:

Quantity Available: 13

Quantity:

Support Documents & Media

Media