TPS259827LEVM: Electronic Fuse (eFuse)

Summary

The TPS259827LEVM allows reference circuit evaluation of TI's TPS259827L eFuse. The TPS259827L device is 2.7V - 24V, 15A eFuse with integrated 3mOhm FET, programmable under voltage, over current, inrush current protection and configurable number of Auto-retries and Retry Delay features.

Features:

  • 2.7 to 24V operating voltage range

  • 3A to 15A current limit programmable using onboard jumpers

  • Configurable number of Auto-retries and Retry Delay features

  • Programmable output slew rate control, UVLO

  • LED status Indication for Power Good

Specifications

Manufacturer Texas Instruments
Category Power Management
Sub-Category Solid State Circuit Breakers (Resetable Fuses)
Eval Board Part Number 296-53607-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Design Author Texas Instruments
Component Count + Extras 35 + 43
Application / Target Market Power: Hot Swap Supplies
Current Out 15 A
Current Limit 3 ~ 15 A
Main I.C. Base Part TPS259827L
Features Current Limit Adjustment
Over Voltage Protection
Power Good Output
Under Voltage Lockout
Voltage Range 2.7 ~ 24 V
Date Created By Author 2018-09
Date Added To Library 2025-06

Eval Board

Order a fully assembled board:

Quantity Available: 3

Quantity:

Media