EPC9091: 5A, 0 ~ 100V Half H-Bridge, eGaN

Summary

The EPC9091 development board is a 100 V maximum device voltage, 5 A output current, half bridge with onboard gate drives, featuring the EPC2051 enhancement mode (eGaN) field effect transistor (FET). The purpose of this development board is to simplify the evaluation process of the EPC2051 eGaN FET by including all the critical components on a single board that can be easily connected into any existing converter.

The EPC9091 development board is 2" x 2" and contains two EPC2051 eGaN FETs in a half bridge configuration using the uP1966A gate driver from uPI Semiconductor Corp. The board contains all critical components and layout for optimal switching performance. There are also various probe points to facilitate simple waveform measurement and efficiency calculation. A block diagram of the circuit is given below.

For more information on the EPC2051 please refer to the datasheet available which should be read in conjunction with this quick start guide. GaN

Specifications

Manufacturer EPC
Category Power Management
Sub-Category Power Output Stages (H-Bridge, Half Bridge)
Eval Board Part Number 917-1198-ND
Eval Board Supplier EPC
Eval Board Normally In Stock
Configuration 1 Half H-Bridge
Voltage Out Range 0 ~ 100 V
Current Out 5 A
Interface Parallel Logic
Features Shoot Through Protection
Switching Frequency (Max) Not given
Component Count + Extras 26 + 16
Design Author EPC
Main I.C. Base Part EPC2051
Date Created By Author 2018-07
Date Added To Library 2018-09

Eval Board

Order a fully assembled board:

Quantity Available: 13

Quantity: