Demonstration Circuit 1676A showcases the LTC®4359 ideal diode controller with reverse input protection. The board includes two independent LTC4359 ideal diode circuits, sharing a common ground and operating over a 4.5V to 60V range. Each circuit comprises a load switch and ideal diode connected in series. Power to the load may be turned on and off by using the SHDN input, and the load is protect…
Demonstration circuit 1926A features the LTC4353, a dual low voltage ideal diode controller, in a typical 12A application. The LTC4353 creates two near-ideal diodes using external N-channel MOSFETs thereby replacing high power Schottky diodes and their associated heat sinks. Ideal diodes enable low loss power ORing and supply holdup applications.
Demonstration circuit 2180A showcases the LTC4371 dual negative voltage ideal diode-OR controller and monitor, in a ?48V, 50A application.
Demonstration Circuit 1066 showcases the LTC4355 positive high voltage diode-OR controller and monitor in a 200W, 48V application.
Demonstration Circuit 1203 showcases two LTC4357s in a 48V, 5A application. The circuits are operational over a range of 9V to 75V and are fully independent, with the exception of a common ground.
Demonstration circuit 1899A controls two independent power rail circuits each with Hot Swap™ and ideal diode functionality provided by the LTC4228-1/LTC4228-2 dual ideal diode and Hot Swap controller. DC1899A facilitates evaluation of LTC4228 performance in different operation modes such as supply ramp-up, power supply switchover, steady state, and overcurrent faults.
DC2705A showcases the LTC4376 ideal diode controller with integrated MOSFET and reverse input protection up to –40V. The LTC4376 has a current capability of 7A. The board includes two independent LTC4376 ideal diode circuits sharing a common ground and operating over a range of 4V to 40V.
Demonstration circuit 2160A uses the LTC4419 to provide backup switchover, keeping the output load powered during brown out or power loss conditions.
The MAX40203 evaluation kit (EV kit) provides a proven design to evaluate the MAX40203 “ideal-diode”. This EV kit demonstrates the MAX40203 in a space-saving 5-pin SOT23 (MAX40203AUK+). This EV kit can be used to evaluate the MAX40203AUK+ as well.