ISL6146AEVAL1Z: 50A @ 1 ~ 18V, 3 ~ 20V for Control

Summary

The ISL6146 represents a family of OR-ing MOSFET controllers capable of OR-ing voltages from 1V to 18V. Together with suitably sized N-channel power MOSFETs, the ISL6146 increases power distribution efficiency when replacing a power OR-ing diode in high current applications. It provides gate drive voltage for the MOSFET(s) with a fully integrated charge pump.

The ISL6146 allows users to adjust with external resistor(s) the VOUT - VIN trip point, which adjusts the control sensitivity to system power supply noise. An open drain FAULT pin will indicate if a conditional or FET fault has occurred.

The ISL6146A and ISL6146B are optimized for very low voltage operation, down to 1V with an additional independent bias of 3V or greater.

The ISL6146C provides a voltage compliant mode of operation down to 3V with programmable Undervoltage Lock Out and Overvoltage Protection threshold levels.

The ISL6146D and ISL6146E are like the ISL6146A and ISL6146B respectively but do not have conduction state reporting via the fault output.

Specifications

Manufacturer Renesas Electronics Corporation
Category Power Management
Sub-Category OR-ing Controllers
Eval Board Part Number ISL6146AEVAL1Z-ND
Eval Board Supplier Renesas Electronics Corporation
Eval Board Board not Stocked
Current Out 50 A
Voltage Out 1 ~ 18 V
Supply Voltage 3 ~ 20 V
Features Fault Indication
Over Voltage Protection
Power Good Output
Short Circuit Protection
Shutdown, Enable, Standby
Under Voltage Protection, Brown-Out
Quiescent Current [Typical] - Not Given
Component Count + Extras 28 + 24
Application / Target Market Computers
Memory Back-up
Power: Auxiliary Power Supply
Telecom
UPS
Design Author Intersil
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part ISL6146A
Date Created By Author 2013-04
Date Added To Library 2014-03

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity:

Support Documents & Media