The MCP3905 Energy Meter Reference Design is a stand-alone low cost energy meter. It can act as either a stand alone energy meter, or as the analog front end design for LCD microcontroller based meters.
The MCP3905 design is specified with an energy measurement error of 0.1% typical across 1:500 dynamic range for high accurate energy meter designs. This reference design is compliant with EMC requirements per energy metering standards IEC62053 and legacy IEC61036, IEC1046 and IEC687.
Features:
Demonstration board is a ready to use single-chip low cost energy meter
Direct connection to line for energy meter, no transformers required
On-board power supply circuitry
Resistive network and Output LED for meter calibration
Resistor shorts for gain and frequency selection
Manufacturer | Microchip Technology |
---|---|
Category | Power Management |
Sub-Category | Energy Metering for AC |
Eval Board Part Number | MCP3905RD-PM1-ND |
Eval Board Supplier | Microchip Technology |
Eval Board |
Normally In Stock
|
Sensing Method |
Shunt
|
Features |
AC/DC Power Supply
Active Energy Measurement |
AC Voltage |
220 VAC
|
Max AC Current |
40 A (10A Nom)
|
Component Count + Extras |
67 + 8
|
Design Author |
Microchip Technology
|
Main I.C. Base Part |
MCP3905
|
Date Created By Author | 2005-04 |
Date Added To Library | 2011-03 |