MCP73871DM-VPCC: 1 Cell, Li-Ion, Li-Pol Charger

Summary

The MCP73871 Demo Board with Voltage Proportional Current Control is designed to demonstrate Microchip's stand-alone linear Li-Ion battery charger with system power path and load sharing management control solution. The MCP73871 integrates the required elements to meet design challenges when developing new Li-Ion / Li-Polymer batteries powered products.

The MCP73871 requires minimum external components to power the system load and charge single cell Li-Ion batteries independently. When input power is absent or insufficient, the Li-Ion battery becomes the primary power source and supports the required system load current. The MCP73871 Demo Board with Voltage Proportional Current Control feature added is developed to assist engineers in reducing product design cycle and time by utilizing Microchip’s favorite stand-alone Li-Ion battery charger and system load sharing management controller.

Specifications

Manufacturer Microchip Technology
Category Power Management
Sub-Category Battery Chargers
Eval Board Part Number MCP73871DM-VPCC-ND
Eval Board Supplier Microchip Technology
Eval Board Normally In Stock
Cell Type Lithium Ion, Li-Ion
Lithium Polymer, Li-Pol
Configuration 1 Cell (Li-Ion)
Voltage In 4.4 ~ 6 V
Voltage Out 4.2 V
Current Out Up to 1 A
Features Auto Off
Auto Re-Charge
Cell Preconditioning
Cell Temperature Monitoring
Current Limit (Adj. or Fixed)
Fault Indication
Low Battery Warning
Power Good Output
Thermal Protection
Under Voltage Protection, Brown-Out
Quiescent Current [Typical] 180 µA
Sleep Mode Current [Typical] 28 uA
Component Count + Extras 16 + 14
Application / Target Market Audio: MP3 Players
Cell Phones
Digital Cameras
Medical
Portable Devices
RF: BlueTooth Headsets
Design Author Microchip Technology
Main I.C. Base Part MCP73871
Quiescent Current [Maximum] 300 µA
Sleep Mode Current [Maximum] 50 µA
Date Created By Author 2009-11
Date Added To Library 2013-01

Eval Board

Order a fully assembled board:

Quantity Available: 8

Quantity:

Media