Enabled by Texas Instruments’ precision DAC, low-noise precision amplifier, and high-PSRR, low-noise LDO, this reference design demonstrates how to generate accurate and programmable bias voltages and power supplies with ultra-low noise for uncooled microbolometer detectors at a low cost.
The Guitar SideGig turns audio Class-D amplifier EVMs into a guitar or instrument amplifier.
The MAXREFDES103# is a wrist-worn wearable form factor that demonstrates the high sensitivity and algorithm processing functions for health-sensing applications.
The ISL94216EVKIT1Z evaluation kit and GUI is used to evaluate the features of the ISL94216 16-cell battery front end (BFE) IC. A battery front end is an essential component of any battery management system (BMS), which periodically scans battery status and the operating environment to optimize battery life and prevent catastrophic failures.
The Video SmartDisplay Reference Design is ideal for use in applications where switch functionality is changed due to external measurements or commands. The dynamic nature makes it perfect for use in Internet of Things (IoT) applications, stand-alone measurement devices, or any project where a sleek user interface is required! SmartDisplay is a switch, display, and interface all in one small package.
The STEVAL-STRKT01 LoRa® IoT tracker is designed and optimized to implement the latest technologies in IoT tracker applications such as asset, people and animal tracking as well as fleet management.
The STWIN SensorTile wireless industrial node (STEVAL-STWINKT1B) is a development kit and reference design that simplifies prototyping and testing of advanced industrial IoT applications such as condition monitoring and predictive maintenance.
The Connected Lighting Platform is a modular development kit for prototyping cost-effective, industrial LED lighting solutions. The platform is extremely energy efficient and features wireless control (on/off, dimming, etc.) and two independently controlled LED channels that provide a maximum brightness of 7000 lumens.
The CCG3PA Power Bank reference design has a portable external battery which stores charge when connected to a charger and later delivers charge to an attached device. This solution has a USB Type-C receptacle which acts as a power source or sink (Dual Role Port). In addition to the USB-C source/sink port, the design also supports 2x USB-A source ports and 1x USB-microB sink port.
The STEVAL-IHT003V2 evaluation board represents an innovative solution patented by STMicroelectronics to reduce the power losses caused by positive temperature coefficient (PTC) resistors in compressor starter circuits.