ABX00012: Arduino MKRZero

Summary

The MKR ZERO brings you the power of a Zero in the smaller format established by the MKR form factor. The MKR ZERO board acts as a great educational tool for learning about 32-bit application development. It has an on-board SD connector with dedicated SPI interfaces (SPI1) that allows you to play with MUSIC files with no extra hardware! The board is powered by Atmel’s SAMD21 MCU, which features a 32-bit ARM Cortex® M0+ core.

The board contains everything needed to support the microcontroller; simply connect it to a computer with a micro-USB cable or power it by a LiPo battery. The battery voltage can also be monitored since a connection between the battery and the analog converter of the board exists.

Warning: Unlike most Arduino & Genuino boards, the MKRZero runs at 3.3V. The maximum voltage that the I/O pins can tolerate is 3.3V. Applying voltages higher than 3.3V to any I/O pin could damage the board.

Specifications

Manufacturer Arduino
Category Open Source MCU Platforms
Eval Board Part Number 1050-1137-ND
Eval Board Supplier Arduino
IDE Arduino
MakeCode
Speed 48 MHz
Bits 32 Bit
Memory, Flash/RAM 256 kB / 32 kB
Digital I/O 22 I/O, 12 PWM
Interface I²C x1
I²S x1
SD Card
SPI x1
UART x1
USB Device
Analog Outputs (DACs) 1 x 10 Bit
Analog Inputs (ADCs) 7 x 12 Bit
DMA Channels 0
Features Battery Charger, LiPo
Radio -
Interrupt Pins 8
I/O Voltage 3.3 V
Voltage In 3.7 ~ 6 V
Touch Sensing Pins 0
Program/Debug Interface USB Type-Micro B
Area 1568² mm, 2.43² In
Main I.C. Base Part ATSAMD21
Design Author Arduino
Date Created By Author 2016-12
Date Added To Library 2019-04

Eval Board

Order a fully assembled board:

Quantity Available: 511

Quantity: