* The substitute for the DM330021 is the DM330021-2.
The dsPICDEM MCLV Development Board is targeted to control a The dsPICDEMTM MCLV Development Board provides a cost-effective method of evaluating and developing sensored or sensorless Brushless DC (BLDC) and permanent magnet synchronous motor control applications. The board supports Microchip’s 28-pin SOIC and 100-pin Plug-In-Modules with dsPIC33F Digital Signal Controllers. A dsPIC33FJ32MC204 based PIM (MA330017) is included. The board is capable of controlling motors rated up to 48V and 15 Amps, with multiple communication channels such as USB, CAN, LIN and RS-232.
The dsPICDEMTM MCLV Development Board is targeted to control a Brushless DC (BLDC) motor or Permanent Magnet Synchronous Motor (PMSM) in sensor or sensorless operation. This flexible and cost-effective board can be configured in different ways for use with Microchip’s specialized motor control digital signal controllers.
The dsPICDEMTM MCLV Development Board supports the dsPIC33F motor control device family. It offers a mounting option to connect either a 28-pin SOIC device or a generic 100-pin Plug-In Module (PIM). A dsPIC33FJ32MC204 based PIM (MA330017) is included. The board also has a three-phase inverter bridge circuit. The circuit drives a BLDC or PMSM motor using different control techniques without requiring any additional hardware.
Manufacturer | Microchip Technology |
---|---|
Category | Motor Control |
Eval Board Part Number | DM330021-ND |
Eval Board Supplier | Microchip Technology |
Eval Board |
Board not Stocked
|
Voltage In |
0 ~ 48 V
|
Number of Motors and Type |
1, 3-Ph BLDC Motor
1, 3-Ph BLDC, Sensorless 1, 3-Ph PMSM Motor 1, 3-Ph PMSM, Sensorlesss |
Power / Current Out |
10 A
240 W (720W Possible) |
Features |
CAN Bus Interface
LIN Interface Over Current Protection Sensorless Control (FOC) Sinewave Output Trapezoidal Output UART Interface USB Interface |
Component Count + Extras |
187 + 25
|
Application / Target Market |
Variable Speed Motor Drive
White Goods |
Design Author |
Microchip Technology
|
Main I.C. Base Part |
dsPIC33F
|
Date Created By Author | 2008-01 |
Date Added To Library | 2012-09 |