This design 2 kW 3-phase motor control demonstration board featuring the IGBT intelligent power module STGIPS20C60. The demonstration board is an AC-DC inverter that generates a 3-phase waveform for driving 3-phase motors such as induction motors or permanent magnet synchronous motors (PMSM) up to maximal 2000 W with or without sensors.
The main device presented in this user manual is a universal, fully evaluated and populated design consisting of a 3-phase inverter bridge based on the 600V IGBT power module in the SDIP 25L package mounted on a heatsink. The IGBT power module integrates all power IGBT switches with freewheeling diodes together with high voltage gate drivers. Thanks to this integrated module, the system has been specifically designed to achieve power inversion in a reliable and compact design. Such integration saves PCB space occupation and assembly costs, together with high reliability due to the design simplicity.
The board is designed to be compatible with single-phase mains, supplying from 90 VAC to 285 VAC or from 125 VDC up to 400 VDC for the DC voltage.
Manufacturer | STMicroelectronics |
---|---|
Category | Motor Control |
Eval Board Part Number | 497-15237-ND |
Eval Board Supplier | STMicroelectronics |
Eval Board |
Normally In Stock
|
Voltage In |
90 ~ 285 VAC
125 ~ 400 VDC |
Number of Motors and Type |
1, 3-Ph Induction Motor
1, 3-Ph Induction, Sensorless 1, 3-Ph PMSM Motor 1, 3-Ph PMSM, Sensorlesss |
Power / Current Out |
2 kW
|
Features |
Brake Function
Current Limit (Adj. or Fixed) Current Sensing Encoder Input Hall Input Over Voltage Protection Tachometer Input Thermal Protection |
Component Count + Extras |
241 + 51
|
Application / Target Market |
HVAC
Power Tools Pumps White Goods |
Design Author |
STMicroelectronics
|
Main I.C. Base Part |
STGIPS20C60
|
Date Created By Author | 2017-08 |
Date Added To Library | 2019-03 |