Design contains obsolete parts

TMC5160-BOB: Bipolar Stepper, 2.8A @ 9 ~ 36V

Summary

The TMC5160 breakout board is a development board with the dedicated TMC5160-TA chip. It is designed to give users the chance to rapidly prototype their applications - making it possible to immediately check how the motor performs with TMC chips while developing the application's software.

The TMC5160 is a high-power stepper motor controller and driver IC with serial communication interfaces. It combines a flexible ramp generator for automatic target positioning with industries' most advanced stepper motor driver. Using external transistors, highly dynamic, high torque drives can be realized. Based on Trinamic's sophisticated SpreadCycle and StealthChop choppers, the driver ensures absolutely noiseless operation combined with maximum efficiency and best motor torque. High integration, high energy efficiency and a small form factor enable miniaturized and scalable systems for cost effective solutions. The complete solution reduces learning curve to a minimum while giving best performance in class.

Features and additional Resources

  • TMC5160-TA stepper controller

  • Supply voltage 9-36V (limited by the MOSFETs)

  • Iphase, RMS up to 2.8A

  • Configuration & Control via SPI

  • S/D mode selectable via solder option

  • Use with optional low ESR ELCO, cap. 150uF

  • Board width 1.5", board height 1.1"

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category Motor Control
Eval Board Part Number 505-TMC5160-BOB-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Voltage In 9 ~ 36 V
Number of Motors and Type 1, Stepper Motor, BiPolar
Power / Current Out 2.8 A
Features Brake Function
Encoder Input
Microstepping
Open Circuit Protection
Over Current Protection
Over Voltage Protection
Short Circuit Protection
SPI Interface
Stall Detection, Locked Rotor Protection
Thermal Protection
UART Interface
Component Count + Extras 40 + 3
Application / Target Market Factory Automation
Robotics
Textile Machinery
Design Author TRINAMIC
Main I.C. Base Part TMC5160
Date Created By Author 2017-01
Date Added To Library 2018-12

Eval Board

Order a fully assembled board:

Quantity Available: 680

Quantity:

Media