The DRV8839EVM is a complete solution for evaluating the DRV8839 low voltage brushed DC motordriver. It includes a MSP430 microcontroller that is preprogrammed to take input from two dedicated analog potentiometers, for PWM speed control of 2 motors. Two enable jumpers provide the ability to HIZ the motor outputs. Power can be provided with the included micro-USB cable for 5 V or externally provided up to 11 V through the power header. To expand beyond the included firmware capability, the MSP430 can easily be reprogrammed via an external MSP430 USB Stick Development Tool.
Features:
1.8A peak/1.8A continuous output current
Split motor and device supplies
Single bidirectional or dual unidirectional motor operation options
On-board speed and direction controls; Micro-USB connection for easy evaluation/power up
5V brushed DC motor included
Manufacturer | Texas Instruments |
---|---|
Category | Motor Control |
Eval Board Part Number | 296-35790-ND |
Eval Board Supplier | Texas Instruments |
Eval Board |
Normally In Stock
|
Voltage In |
1.8 ~ 11 V
|
Number of Motors and Type |
1, DC Brush Motor
2, DC Brush Motors |
Power / Current Out |
1.8 A
|
Features |
Brake Function
Current Limit (Adj. or Fixed) Over Current Protection Power Save Mode Thermal Protection Under Voltage Protection, Brown-Out |
Component Count + Extras |
22 + 15
|
Application / Target Market |
Digital Cameras
Medical Motor Control Robotics White Goods |
Design Author |
Texas Instruments
|
Main I.C. Base Part |
DRV8839
|
Date Created By Author | 2013-02 |
Date Added To Library | 2018-11 |