The DCMOTORCONTRBTN8982TOBO1 Motor Control Shield adds powerful motor control to the Arduino projects. The shield can be controlled with the general logic IO-Ports of a microcontroller. Either an Arduino Uno R3 or the XMC1100 Boot Kit from Infineon can be used as the master.
On board of the Motor Control Shield are two BTN8982TA, NovalithIC. Each is featuring one P-channel high side MOSFET and one N-channel low side MOSFET with an integrated driver IC in one package. Due to the P-channel high side switch a charge pump is not needed.
The BTN8982TA half-bridge is easy to control by applying logic level signals to the IN and INH pin. When applying a PWM to the IN pin the current provided to the motor can be controlled with the duty cycle of the PWM. With an external resistor connected between the SR pin and GND the slew rate of the power switches can be adjusted.
The Motor Control Shield can be easily connected to any Arduino board or the XMC1100 Boot Kit via headers.
| Manufacturer | Infineon Technologies |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | DCMOTORCONTRBTN8982TOBO1-ND |
| Eval Board Supplier | Infineon Technologies |
| Eval Board |
Normally In Stock
|
| Voltage In |
8 ~ 18 V
|
| Number of Motors and Type |
1, DC Brush Motor
|
| Power / Current Out |
30 A
|
| Features |
Arduino Compatible
Current Limit (Adj. or Fixed) Over Current Protection PWM Interface Reverse Polarity Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
| Component Count + Extras |
25 + 5
|
| Application / Target Market |
Automotive
Medical Motor Control |
| Design Author |
Infineon Technologies
|
| Main I.C. Base Part |
BTN8982TA
IPD90P04P4L |
| Date Created By Author | 2016-06 |
| Date Added To Library | 2018-06 |