This evaluation board has been developed for ROHM's H-Bridge driver customers evaluating the BD62x2FP series. The BD62x2FP series can operate across a wide range of power supply voltages (from 3V to 32V max), supporting output currents of up to 2A. PWM signal control (20 kHz-100 kHz) or VREF control modes are used to vary motor rotation speeds.
ROHM's ICs are complete with over current protection (OCP), over voltage protection (OVP), thermal shutdown (TSD) and under voltage lock out (UVLO) protection circuits while also facilitating a low-power consumption design (10?A max). Overlap (shoot-through) protection to prevent high currents during motor reversal or breaking is also built in. In addition, the devices are designed to withstand up to 4 kV ESD.
H-Bridge Motor Driver Operation Modes
a) Stand-by mode
b) Forward mode
c) Reverse mode
d) Brake mode
e) Forward PWM control mode
f) Reverse PWM control mode
g) Forward VREF control mode
h) Reverse VREF control mode
Manufacturer | Rohm Semiconductor |
---|---|
Category | Motor Control |
Eval Board Part Number | BD6232FP-EVAL-N-ND |
Eval Board Supplier | Rohm Semiconductor |
Eval Board |
Board not Stocked
|
Voltage In |
6 ~ 32 V
|
Number of Motors and Type |
1, DC Brush Motor
|
Power / Current Out |
2 A
|
Features |
Over Current Protection
Over Voltage Protection Thermal Protection Under Voltage Protection, Brown-Out |
Component Count + Extras |
4 + 15
|
Application / Target Market |
Automotive
Computers DVD/Blu-ray Players |
Design Author |
Rohm
|
Main I.C. Base Part |
BD6232
|
Date Created By Author | - Not Given |
Date Added To Library | 2012-06 |