The TMC2209 is an ultra-silent motor driver IC for two phase stepper motors. TMC2209 pinning is similar to a number of legacy drivers as well as to the TMC2208.
TRINAMICs sophisticated StealthChop2chopper ensures noiseless operation,maximum efficiency, and best motor torque. Its fast current regulation and optional combination with SpreadCycle allow highly dynamic motion while adding. StallGuard for sensorless homing. The integrated power MOSFETs handle motor currents up to 2A RMS with protection and diagnostic features for robust and reliable operation. A simple to use UART interface opens up tuning and control options. Store application tuning to OTP memory. Industries’ most advanced STEP/DIR stepper motor driver family upgrades designs to noiseless and most precise operation for cost-effective and highly competitive solutions.
FEATURES
Supply voltage 4.75-28V
Continuous Iphase = 1.4ARMS
Iphase up to 1.77A RMS = 2.5A peak for a short time
Quiet operation with StealthChop™
Sensorless homing with StallGuard4™
Energy savings with CoolStep™
Configuration and extended diagnostics via UART
Control via Step&Dir interface
| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 505-TMC2209SILENTSTEPSTICK-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Normally In Stock
|
| Voltage In |
4.75 ~ 28 V
|
| Number of Motors and Type |
1, Stepper Motor, BiPolar
|
| Power / Current Out |
1.77 A (2.5 A Peak)
|
| Features |
Sensorless Stall Detection
UART Interface |
| Component Count + Extras |
15 + 1
|
| Application / Target Market |
3D Printer
HVAC Printer, Plotter Security IP Camera Textile Machinery |
| Design Author |
Analog Devices
|
| Main I.C. Base Part |
TMC2209
|
| Date Created By Author | 2023-02 |
| Date Added To Library | 2024-05 |