The TB67S213 is a two-phase bipolar stepping motor driver using a PWM chopper. PHASE control system and BiCD process are adopted. Maximum ratings of 47V and 2.5A are possible for stepper motor applications. This evaluation board mounts all necessary components to evaluate the IC.
Each excitation mode of full step, half step and quarter step can be run with the PWM constant current drive.
Features:
Low Noise
Low Vibration
Manufacturer | Marutsuelec Co., Ltd. |
---|---|
Category | Motor Control |
Eval Board Part Number | 1796-1011-ND |
Eval Board Supplier | Marutsuelec Co., Ltd. |
Eval Board |
Normally In Stock
|
Voltage In |
10 ~ 47 V
|
Number of Motors and Type |
1, Stepper Motor, BiPolar
|
Power / Current Out |
2.5 A
|
Features |
LDO Regulator(s), On-Chip
Over Current Protection Power-on Reset (POR) PWM Interface Thermal Protection |
Component Count + Extras |
18 + 30
|
Application / Target Market |
Motor Control
|
Design Author |
Marutsuelec Co., Ltd
|
Main I.C. Base Part |
TB67S213FTAG
|
Date Created By Author | 2016-05 |
Date Added To Library | 2019-05 |