Trinamics TRAMS 3D Printer Shield is designed to improve the performance and acoustics of standard fdm printers like the popular Prusa I3. It supports 4 stepper motors, a heatbed, one extruder and one regulated fan.
With the integrated ramp controllers of TMC5130 TRAMS allows for higher microstep resolutions, higher speed and less noise with the standard Arduino 8-Bit MCU.
The TMC5130A is a high performance stepper motor controller and driver IC with serial communication interfaces. It combines a flexible ramp generator for automatic target positioning.
TRAMS works together with one Arduino Mega and a modified Marlin firmware, so it can be used with standard G-Code senders as repetier host.
Manufacturer | Analog Devices Inc. |
---|---|
Category | Motor Control |
Eval Board Part Number | 505-TMCMTRAMS-ND |
Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
Eval Board |
Board not Stocked
|
Voltage In |
12 ~ 24 V
|
Number of Motors and Type |
4, Stepper Motors, Bipolar
|
Power / Current Out |
1.1 A
|
Features |
1-Wire Interface
Arduino Compatible Encoder Input Microstepping Open Circuit Protection Royalty-Free Drivers Short Circuit Protection SPI Interface Synchronizable Thermal Protection UART Interface |
Component Count + Extras |
118 + 37
|
Application / Target Market |
Automotive
Factory Automation Motor Control Robotics |
Design Author |
TRINAMIC
|
Main I.C. Base Part |
TMC5130
|
Date Created By Author | 2015-06 |
Date Added To Library | 2022-08 |