The X-NUCLEO-IHM02A1 is a two axis stepper motor driver expansion board based on the L6470. It provides an affordable and easy-to-use solution for low voltage motor control driving for stepper motors in your STM32 Nucleo project.
The expansion board includes two L6470s, a fully-integrated micro stepping motor driver used to control stepper motors by means of high-end motion control commands received through SPI. It is capable of driving one or two stepper motors when plugged into an STM32 Nucleo board.
This board is equipped with Arduino UNO R3 connectors and the layout is also compatible with ST morpho connectors. One or more of these expansion boards can be plugged into an STM32 Nucleo board to control one or more stepper motors.
Each SPI peripheral of each L6470 is connected in a daisy chain configuration.
Manufacturer | STMicroelectronics |
---|---|
Category | Motor Control |
Eval Board Part Number | 497-16251-ND |
Eval Board Supplier | STMicroelectronics |
Eval Board |
Normally In Stock
|
Voltage In |
8 ~ 45 V
|
Number of Motors and Type |
1, Stepper Motor, BiPolar
|
Power / Current Out |
3 A rms per Phase (7 A Peak)
|
Features |
Arduino Compatible
Current Limit (Adj. or Fixed) Microstepping Over Current Protection Shutdown, Enable, Standby SPI Interface Status Indication Synchronizable Thermal Protection |
Component Count + Extras |
80 + 13
|
Application / Target Market |
Motor Control
|
Design Author |
STMicroelectronics
|
Main I.C. Base Part |
L6470
|
Date Created By Author | 2015-10 |
Date Added To Library | 2017-07 |