X-NUCLEO-IHM03A1: Stepper Expansion Board, 10A/Phase @ 10.5 ~ 85V

Summary

The X-NUCLEO-IHM03A1 is an high power stepper motor driver expansion board based on powerSTEP01. It provides an affordable and easy-to-use solution for driving high power bipolar stepper motors in your STM32 Nucleo project. The fully digital motion control through speed profile generation, adding positioning calculations and a complete set of protection features, offers high levels of performance and robustness. The X-NUCLEO-IHM03A1 is compatible with the Arduino UNO R3 connector, and supports the addition of other boards which can be stacked to drive up to three stepper motors with a single STM32 Nucleo board.

Key Features

  • Power system-in-package, integrated dual full-bridge with low RDS(on)

  • Up to 1/128 micro-stepping

  • Programmable speed profile and overcurrent protection

  • Sensorless stall detection

  • Adjustable output slew rate

  • Compatible with Arduino UNO R3 connector

  • Compatible with STM32 Nucleo boards

  • Suitable for multi-motor solution

Specifications

Manufacturer STMicroelectronics
Category Motor Control
Eval Board Part Number 497-15868-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Voltage In 10.5 ~ 85 V
Number of Motors and Type 1, Stepper Motor, BiPolar
Power / Current Out 10 A
Features Arduino Compatible
Current Limit (Adj. or Fixed)
Microstepping
Over Current Protection
Power Factor Correction (PFC)
Short Circuit Protection
Shutdown, Enable, Standby
SPI Interface
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 43 + 27
Application / Target Market Automotive
Factory Automation
Motor Control
Power Tools
Printer, Plotter
Robotics
Textile Machinery
Design Author STMicroelectronics
Main I.C. Base Part POWERSTEP01
Date Created By Author 2015-07
Date Added To Library 2018-06

Eval Board

Order a fully assembled board:

Quantity Available: 100

Quantity: