The STEVAL-PTOOL2V1 BLDC driver reference design is tailored for battery-operated power tools using 8S to 15S battery packs. It is based on the STSPIN32F0252 motor controller with embedded 3-phase, 250 V gate driver and low-power STM32 MCU. The power stage is based on the STL130N8F7 power MOSFETs or any similarly rated device in a PowerFlat 5x6 package.This compact 80 mm x 58 mm design is ideal for power tools and any similar battery-operated applications in terms of architecture, rating and performance.
The board implements single shunt sensing topology with both field-oriented control (FOC) and sensored or sensorless 6-step control supported for driving permanent magnet synchronous motors (PMSM) and brushless DC (BLDC) motors. The companion 6-step STSW-PTOOL2V1 firmware is ready to use with position feedback from phase Hall-effect sensors.
This reference design can deliver up to 19 A continuous current with very good thermal dissipation performance thanks to the mounted heatsink. It is compatible with a wide input voltage range from 20 to 72 VDC, and includes an auxiliary power stage with the VIPER013 in buck configuration to generate +12V and +3.3V supply voltage required by the application.
The STEVAL-PTOOL2V1 features a potentiometer for speed variation and protection features include thermal shutdown, undervoltage lockout, and overcurrent protection.
Manufacturer | STMicroelectronics |
---|---|
Category | Motor Control |
Eval Board Part Number | 497-STEVAL-PTOOL2V1-ND |
Eval Board Supplier | STMicroelectronics |
Eval Board |
Normally In Stock
|
Voltage In |
20 ~ 72 V
|
Number of Motors and Type |
1, 3-Ph BLDC Motor
1, 3-Ph BLDC, Sensorless 1, 3-Ph PMSM Motor 1, 3-Ph PMSM, Sensorlesss |
Power / Current Out |
19 A rms, (36 A Peak)
|
Features |
Current Limit (Adj. or Fixed)
Current Sensing Encoder Input Hall Input Over Current Protection Sensorless Control (FOC) Thermal Protection UART Interface Under Voltage Protection, Brown-Out Voltage Sensing |
Component Count + Extras |
149 + 62
|
Application / Target Market |
Drones
Motor Control Power Tools Pumps |
Design Author |
STMicroelectronics
|
Main I.C. Base Part |
STSPIN32F0252
|
Date Created By Author | 2020-10 |
Date Added To Library | 2022-04 |