STEVAL-LLL005V1: 6 x 10 LED Matrix with BLE Android App

Summary

The STEVAL-LLL005V1 LED driver evaluation board of the STP16CPC26 low voltage 16-bit constant current LED sink driver ensures a cost effective 6 x 10 LED matrix with individual LED control.

The evaluation board includes a jumper to select between powering the board through a standard DC jack input or a USB Type-C connector, as well as two control switches.

The SPBTLE-RF very low power module for Bluetooth Smart v4.1 allows communication with the board via your smartphone.

The STM32F030 mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes of Flash, 48 MHz CPU manages driving and transmission of data over BLE. An Android app is also available for enhanced user experience and control.

Key Features

  • Cost effective 16-bit LED driving scheme

  • Driver for 6x10 LED matrix with individual LED control and row-wise scanning

  • USB Type-C and DC jack connector for DC input power

  • Bluetooth Smart connectivity and Android application for hassle free demonstration

  • Connector for stacking multiple LED drivers in daisy chain configuration

  • Preconfigured demos (selected through on-board switches)

Specifications

Manufacturer STMicroelectronics
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number 497-18098-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Voltage In 5 ~ 20 V
Topology Step Up/Down
Current Out 90 mA
Voltage Out (Max) 20 V
Outputs and Type 16 Non-Isolated
Efficiency @ Conditions - Not Given
Features Antenna On-Board
BLE - Bluetooth Low Energy
GUI / Design Software
MCU Controlled
SPI Interface
Thermal Protection
USB Type C
Switching Frequency - Not Given
Component Count + Extras 117 + 9
Design Author STMicroelectronics
Application / Target Market Flashlight / Torch
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Lighting: LED Signage
Lighting: LED Solar Streetlight
Lighting: LED Street Lighting
Main I.C. Base Part STP16CPC26
Date Created By Author 2018-05
Date Added To Library 2018-09

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: