STEVAL-ILL051V2: 3A @ 18V Max, 3 ~ 18V in

Summary

The purpose of the STEVAL-ILL051V2 demonstration board is to aid in the evaluation of the LED2000, an 850 kHz fixed switching frequency monolithic step-down DC-DC converter. The LED2000 is designed to operate as a precise constant current source with an adjustable current capability up to 3 A DC.

The embedded PWM dimming circuitry features LED brightness control. The regulated output current is set by connecting a sensing resistor to the feedback pin.

The size of the overall application is minimized thanks to the high switching frequency and ceramic output capacitor compatibility.

The device is fully protected against overheating, overcurrent, and output short-circuit.

Specifications

Manufacturer STMicroelectronics
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number 497-14132-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Voltage In 3 ~ 18 V
Topology Step Down
Current Out 3 A
Voltage Out (Max) - Not Given
Outputs and Type 1 Non-Isolated
Efficiency @ Conditions - Not Given
Features Current Limit (Adj. or Fixed)
Dimming Control
Over Current Protection
PFM or PWM
Short Circuit Protection
Thermal Protection
Switching Frequency 850 kHz
Component Count + Extras 7 + 4
Design Author STMicroelectronics
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Lighting: LED Signage
Main I.C. Base Part LED2000
Date Created By Author 2013-02
Date Added To Library 2015-03

Eval Board

Order a fully assembled board:

Quantity Available: 6

Quantity: