Design contains obsolete parts

MAX17710GB20EVKIT#: 0.3 ~ 6V In, 1.8, 2.3, 3.3V out

Summary

The MAX17710GB20 evaluation kit is a fully assembled and tested PCB that contains all the components necessary to evaluate the performance of the MAX17710GB energy-harvesting charger and protector.

The EV kit features the THINERGY™ micro-energy cell (MEC201) from Infinite Power Solutions, Inc., a solid-state, rechargeable, thin-power solution. Solar cells are installed on the EV kit as the power source for an energy-harvesting application. The solar cells demonstrate low-power charging of the MEC with ambient light. The IC can regulate and charge from various energy-harvesting sources that can be added externally.

The EV kit is a self-powered board. The EV kit output charges the THINERGY MEC with current as low as 1μA. The EV kit provides test points to monitor the inputs and outputs, and jumpers to test the various settings. An LED is included on the CHG output to indicate if the boost is operating. The IC is available in a 12-pin UTDFN package with an exposed pad.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category Energy Harvesting
Sub-Category Solar Battery Chargers
Eval Board Part Number MAX17710GB20EVKIT#-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Application / Target Market Battery Chargers
Energy Harvesting
Medical
Memory Back-up
Military
RF / Wireless
RF: Wireless Sensor
Solar Powered Back-up
Voltage In 0.3 ~ 6 V
Cell Type Lithium Ion, Li-Ion
Solid State Battery Module
Thin Film
Voltage Out 1.8 V
2.3 V
3.3 V
Current Out 50 µA
Features Battery Charger
Current Limit (Adj. or Fixed)
LDO Regulator(s), On-Chip
Over Voltage Protection
Status Indication
Under Voltage Protection, Brown-Out
Component Count + Extras 24 + 35
Design Author Maxim Integrated Products
Main I.C. Base Part MAX17710
Input Power 1.2 W
Current In 100 mA
Battery Capacity 40 mA
Date Created By Author 2012-03
Date Added To Library 2013-03

Media