This user's guide provides the specifications, quick-start list for stand-alone operation, the schematic, bill of materials, and the board layout for the TPA3111DEVM evaluation module. The TPA3111D1EVM customer evaluation module (EVM) demonstrates the integrated circuit TPA3111D1 from Texas Instruments.
The TPA3111D1 device is a 10-W, efficient, Class-D audio power amplifier for driving a bridge tied speaker. Advanced EMI suppression technology enables the use of inexpensive ferrite bead filters at the outputs while meeting EMC requirements. SpeakerGuard speaker protection system includes an adjustable power limiter and a DC detection circuit. The adjustable power limiter lets the user to set a virtual voltage rail lower than the chip supply to limit the current through the speaker. The DC Detect circuit measures the frequency and amplitude of the PWM signal and shuts off the output stage if the input capacitors are damaged or shorts exist on the inputs.
The TPA3111D1 can drive a mono speaker as low as 4 Ω. The high efficiency of the TPA3111D1, >90%,eliminates the requirement for an external heat sink when playing music.
The outputs are fully protected against shorts to GND, VCC, and output-to-output. The short-circuit protection and thermal protection includes an auto-recovery feature.
Manufacturer | Texas Instruments |
---|---|
Category | Audio Amplifiers |
Eval Board Part Number | 296-31101-ND |
Eval Board Supplier | Texas Instruments |
Eval Board |
Normally In Stock
|
Amplifier Type |
Class D
|
Number of Outputs |
Mono
|
Output Power (RMS) @ Load |
10 W @ 8 Ω
|
Voltage In |
8 ~ 26 V
|
THD+N (1kHz) @ Conditions |
< 0.05% @ 5 W (8 Ω, 24 V)
|
Features |
Click and Pop Suppression
Current Limit (Adj. or Fixed) Differential Inputs Digital Gain Fault Indication Filterless Output Short Circuit Protection |
Efficiency @ Conditions |
>90%, 12V in, 8 Ω @ 4 ~ 10 W
>80%, 24V in, 8 Ω @ 5 ~ 10 W |
Standby Current [Typical] |
400 µA
|
Quiescent Current [Typical] |
40 mA
|
Component Count + Extras |
34 + 29
|
Application / Target Market |
Audio: Hi Fi
Audio: Powered Speakers LCD TV / Monitor Portable Devices Tablets |
Design Author |
Texas Instruments
|
Main I.C. Base Part |
TPA3111D1
|
Quiescent Current [Maximum] |
- Not Given
|
Standby Current [Maximum] |
- Not Given
|
Date Created By Author | 2009-09 |
Date Added To Library | 2016-10 |