To help the user investigate and evaluate the TAS5270M performance and capabilities, a fully populated evaluation board has been created. This board is shown in Figure 1-1. Connected to a PC, an external power supply (4.5V ≤ PVDD ≤ 26.4V) and a signal source, the TAS5270M Evaluation Board easily exercises the amplifier’s features.
The TAS5720M device is a high-efficiency mono Class-D audio power amplifier optimized for high transient power capability to use the dynamic power headroom of small loudspeakers. It is capable of delivering more than 15-W continuously into a 4-Ω speaker. The device has two address pins, which allow up to 8 I2C addressable devices to share a common TDM bus.
The TAS5720M device SAIF supports a variety of standard stereo serial audio formats including I2S, Left
Justified and Right Justified. It also supports a time division multiplexed (TDM) format that is capable of transporting up to 8 channels of audio data on a single bus.
Manufacturer | Texas Instruments |
---|---|
Category | Audio Amplifiers |
Eval Board Part Number | 296-43942-ND |
Eval Board Supplier | Texas Instruments |
Eval Board |
Board not Stocked
|
Amplifier Type |
Class D
|
Number of Outputs |
Mono
|
Output Power (RMS) @ Load |
15 W @ 4 Ω
|
Voltage In |
4.5 ~ 26.4 V
|
THD+N (1kHz) @ Conditions |
< 0.26% @ 1 W (4 Ω, 19 V)
< 0.26% @ 1 W (4 Ω, 24 V) < 0.33% @ 1 W (4 Ω, 7.2 V) |
Features |
Click and Pop Suppression
Short Circuit Protection Thermal Protection |
Efficiency @ Conditions |
>85%, 7.2V in, 4 Ω @ 2.5 ~ 7 W
>85%, 19V in, 4 Ω @ 14 ~ 30 W >85%, 15V in, 4 Ω @ 10 ~ 30 W >85%, 12V in, 4 Ω @ 6 ~ 19.5 W >80%, 24V in, 4 Ω @ 9 ~ 30 W |
Standby Current [Typical] |
- Not Given
|
Quiescent Current [Typical] |
- Not Given
|
Component Count + Extras |
70 + 26
|
Application / Target Market |
Audio: Hi Fi
Audio: Home Theater Systems Audio: Powered Speakers |
Design Author |
Texas Instruments
|
Main I.C. Base Part |
TAS5720
|
Quiescent Current [Maximum] |
- Not Given
|
Standby Current [Maximum] |
- Not Given
|
Date Created By Author | 2015-12 |
Date Added To Library | 2016-07 |