This demonstration board is designed to evaluate the performances of TS4999, that is a stereo fully differential Class-D power amplifier.
It can drive up to 1.35 W into a 8 Ω load at 5 V per channel. The device has four different gain settings utilizing two discrete pins, G0 and G1.
3D enhancement effects are selected through one digital input pin that allows more amazing stereo audio sound.
Manufacturer | STMicroelectronics |
---|---|
Category | Audio Amplifiers |
Eval Board |
Board not Stocked
|
Amplifier Type |
Class D
|
Number of Outputs |
Stereo
|
Output Power (RMS) @ Load |
700 mW @ 8 Ω (3.6V)
1.35 W @ 8 Ω (5V) 2.8 W @ 4 Ω (5V) |
Voltage In |
2.4 ~ 5.5 V
|
THD+N (1kHz) @ Conditions |
< 0.3% @ 1 W (8 Ω, 5V)
< 0.3% @ 600 mW (8 Ω, 3.6V) < 0.4% @ 1 W (4 Ω, 3.6V) < 0.4% @ 2 W (4 Ω, 5V) |
Features |
3D Sound Effects
Digital Gain Filterless Output Short Circuit Protection Shutdown, Enable, Standby Thermal Protection |
Efficiency @ Conditions |
>80%, 5V in, 8 Ω @ 0.25 ~ 1.65 W
>80%, 5V in, 4 Ω @ 0.5 ~ 2.8 W >80%, 3.6V in, 8 Ω @ 0.13 ~ 0.85 W >80%, 3.6V in, 4 Ω @ 0.3 ~ 1.45 W |
Standby Current [Typical] |
1 µA
|
Quiescent Current [Typical] |
5 mA
|
Component Count + Extras |
7 + 10
|
Application / Target Market |
Audio: MP3 Players
Cell Phones Digital Cameras Portable Devices USB Powered Devices |
Design Author |
STMicroelectronics
|
Main I.C. Base Part |
TS4999
|
Quiescent Current [Maximum] |
7 mA
|
Standby Current [Maximum] |
2 µA
|
Date Created By Author | 2009-06 |
Date Added To Library | 2017-05 |