TPA3156D2EVM: 70W x 2 @ 4Ω, Class-D, Inductor Free

Summary

The TPA3156D2 has low idle power loss and helps to extend the battery life of Bluetooth/Wireless speakers and other battery-powered audio systems. The high efficiency of the TPA3156D2 device allows it to do 2 × 70 W with external heat sink on a dual layer PCB. This device integrates an efficiency boost mode, which dynamically reduces the current ripple of the external LC filter and the idle current.

The TPA3156D2 advanced oscillator/PLL circuit employs a multiple switching frequency option to avoid AM interferences, which is achieved together with an option of either master or slave option, making it possible to synchronize multiple devices.

The TPA3156D2 devices are fully protected against faults with short-circuit protection and thermal protection as well as overvoltage, undervoltage, andDC protection. Faults are reported back to the processor to prevent devices from being damaged during overload conditions.

Features:

  • 2 × 70 W Into a 4-Ω BTL Load at 24 V

  • Wide Voltage Range: 4.5 V to 26 V

  • Efficient Class-D Operation

    ~ Very Low Idle Current: <23 mA for recommended LC filter configurations

    ~ Greater than 90% Power Efficiency

    ~ Adaptive Modulation Schemes based on Output Power

  • Multiple Switching Frequencies

    ~ AM Avoidance

    ~ Master and Slave Synchronization

    ~ 300-KHz to 1.2-MHz Switching Frequency

  • Feedback Power-Stage Architecture With High PSRR Reduces PSU Requirements

  • Programmable Power Limit

  • Parallel BTL Mode and Mono-Channel Mode Support

  • Supports Both Single and Dual Power Supply Modes

  • Integrated Self-Protection Circuits Including Overvoltage, Undervoltage, Overtemperature, DC-Detect, and Short Circuit With Error Reporting

  • Thermally Enhanced Packages

    ~ DAD (32-Pin HTSSOP Pad Up)

  • Pin to Pin Compatible with TPA3116D2 and TPA3126D2

Specifications

Manufacturer Texas Instruments
Category Audio Amplifiers
Eval Board Part Number 296-TPA3156D2EVM-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Amplifier Type Class D
Number of Outputs Stereo
Output Power (RMS) @ Load 70 W x 2 @ 4 Ω
Voltage In 4.5 ~ 26 V
THD+N (1kHz) @ Conditions < 0.1% @ 15 W (4 Ω, 21 V)
Features Over Voltage Protection
Short Circuit Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Efficiency @ Conditions >87%, 12 V in, 8 Ω @ 3 ~ 22 W
>82%, 12 V in, 4 Ω @ 2.5 ~ 37.5 W
>80%, 12 V in, 2 Ω @ 2.5 ~ 36 W
Standby Current [Typical] 30 µA
Quiescent Current [Typical] 23 mA
Component Count + Extras 45 + 63
Application / Target Market Audio: Home Theater Systems
Audio: Soundbar
Audio: Wireless Speakers
Design Author Texas Instruments
Main I.C. Base Part TPA3156
Quiescent Current [Maximum] - Not Given
Standby Current [Maximum] - Not Given
Date Created By Author 2017-10
Date Added To Library 2025-06

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media