EVB_RT9118GQW: 10W x 2 @ 8Ω, 8 ~ 17V in

Summary

The RT9118 is a 10W per channel, high efficiency Class D stereo audio amplifier for driving bridge tied load (BTL) speakers with a Headphone Amplifier. The RT9118 Evaluation Board can drive stereo speakers with load as low as 4Ω. Its high efficiency eliminates the need for an extra heat sink when playing music. The gain of the amplifier can be controlled by gain select pins. The outputs are fully protected against shorts to GND, PVCC, and output to output with an auto recovery feature and monitored output.

The RT9118 uses the three-level modulation (BD model) scheme that allows operation without external LC reconstruction when the amplifier is driving an inductive load. Moreover, the built-in spread spectrum modulation can efficiently reduce EMI and save the cost of the external inductor, replaced by ferrite beads. The RT9118 features over-current protection against output stage short-circuits conditions. When a short-circuit condition occurs, amplifier outputs will be switched to a Hi-Z state, and the short-circuit protection latch will be triggered. Once the short-circuit condition is removed, the RT9118 will be automatically recovered.

Specifications

Manufacturer Richtek USA Inc.
Category Audio Amplifiers
Eval Board Part Number EVB_RT9118GQW-ND
Eval Board Supplier Richtek USA Inc.
Eval Board Normally In Stock
Amplifier Type Class D
Number of Outputs Stereo
Output Power (RMS) @ Load 15 W x 2 @ 8 Ω (With Headphone Option)
Voltage In 8 ~ 17 V
THD+N (1kHz) @ Conditions < 0.2% @ 5 W (8 Ω, 12 V)
Features Filterless Output
Mute
Over Current Protection
Over Voltage Protection
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Under Voltage Protection, Brown-Out
Efficiency @ Conditions >85%, 12V in, 8Ω @ 2 ~ 10 W
Standby Current [Typical] 10 µA
Quiescent Current [Typical] 10 mA
Component Count + Extras 58 + 0
Application / Target Market Audio: Home Theater Systems
Audio: Powered Speakers
LCD TV / Monitor
Design Author Richtek USA Inc.
Main I.C. Base Part RT9118
Quiescent Current [Maximum] 15 mA
Standby Current [Maximum] 50 µA
Date Created By Author 2017-11
Date Added To Library 2025-06

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: