The XRP7724EVB-DEMO-1 board is a complete, four channel, power system. It provides 3.3V, 2.5V 1.5V and 1V at a maximum of 3A, 3A, 5A and 10A loads respectively. The 1.5V and 1V supplies can be adjusted in 2.5mV increments, the 2.5V supply in 5mV increments, and the 3.3V supply is adjustable in 10mV increments. The order and ramp rates for each supply can be programmed to accommodate any sequencing requirement.
All power supply operations can be controlled over an I2C interface. Faults, output voltages and currents can also be monitored. Two GPIO and three PSIO signals are available and can be programmed to provide a variety of functions. Unused GPIO/PSIO pins can be programmed as I/O expansion for a microcontroller.
The board is supported by PowerArchitectTM 5.0 and plugs directly onto the Exar Communications Module (XRP77xxEVB-XCM).
Manufacturer | MaxLinear, Inc. |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | DC/DC SMPS - Multi Output |
Eval Board |
Board not Stocked
|
Topology |
Step Down
|
Outputs and Type |
4 Non-Isolated
|
Voltage Out: Highest Current First |
1V, 1.5V, 2.5V, 3.3V
|
Current Out |
10A, 5A, 3A, 3A
|
Voltage In |
5.5 ~ 25 V
|
Efficiency @ Conditions |
>80% (Conditions not given)
|
Voltage Out Range |
0.6 ~ 5.5 V
|
Features |
LDO Regulator(s), On-Chip
Memory Available On-Board Over Current Protection Over Voltage Protection PFM or PWM Power Good Output SMBus Interface Thermal Protection Under Voltage Protection, Brown-Out |
Switching Frequency |
105 kHz ~ 1.23 MHz
|
Standby Current [Typical] |
440 µA
|
Quiescent Current [Typical] |
4 mA
|
Component Count + Extras |
57 + 17
|
Internal Switch |
No
|
Design Author |
Exar Corporation
|
Application / Target Market |
Computers
Factory Automation Power: Industrial Power RF / Wireless Security IP Camera Servers |
Standby Current [Maximum] |
600 µA
|
Quiescent Current [Maximum] |
- Not Given
|
Main I.C. Base Part |
XRP7724
|
Date Created By Author | 2012-09 |
Date Added To Library | 2013-11 |