Keypad Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Keys | Matrix (Columns x Rows) | Illumination | Legend Type | Key Type | Output Type | Legend | Legend Color | Key Color | Mounting Type | Termination Style | Panel Cutout Dimensions | Operating Temperature | Ingress Protection | Illumination Voltage (Nominal) | Contact Rating @ Voltage | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥325.18000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Conductive Rubber | 12 | 3 x 4 | Non-Illuminated | Fixed | Metal | Matrix | Telephone Format | Black | Silver | Panel Mount, Front | Cable with Connector | Rectangular - 100.50mm x 67.20mm | -25°C ~ 85°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 30VAC/DC | Anti-Vandal | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Conductive Rubber | 12 | 3 x 4 | Non-Illuminated | Fixed | Metal | Matrix | Telephone Format | Black | Silver | Panel Mount, Rear | Cable with Connector | Rectangular - 100.50mm x 67.20mm | -25°C ~ 85°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 30VAC/DC | Anti-Vandal | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Piezo | 12 | 3 x 4 | Illuminated | Fixed | Metal | Matrix | Telephone Format | Black | Silver | Panel Mount, Front or Rear | Pin Header | - | -25°C ~ 85°C | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | 0.02A @ 50VDC | Anti-Vandal | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Piezo | 16 | 4 x 4 | Illuminated | Fixed | Metal | Matrix | Telephone Format, Function Keys | Black | Silver | Panel Mount, Front or Rear | Pin Header | - | -25°C ~ 85°C | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | 0.02A @ 50VDC | Anti-Vandal |