AC AC Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Applications | Efficiency | Operating Temperature | Output Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
371 In Stock 368 Factory | 1 : ¥120.07000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1.5A | 18 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cUL, UL | - | |||
515 In Stock | 1 : ¥130.64000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 1A | 24 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cUL, UL | - | |||
203 In Stock 802 Factory | 1 : ¥81.54000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 200mA | 2 W | 500mW (Max) | ITE (Commercial) | 80% | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.54" L x 1.69" W x 2.36" H (39.0mm x 43.0mm x 60.0mm) | cUL, UL | - | |||
880 In Stock 1,453 Factory | 1 : ¥124.30000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 450mA | 15 W | 500mW (Max) | ITE (Commercial) | 80% | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) | cUL, UL | - | |||
169 In Stock 1,142 Factory | 1 : ¥125.11000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | 500mW (Max) | ITE (Commercial) | 80% | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) | cUL, UL | - | |||
540 In Stock 720 Factory | 1 : ¥129.01000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 200mA | 5 W | 500mW (Max) | ITE (Commercial) | 80% | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) | cUL, UL | - | |||
140 In Stock 390 Factory | 1 : ¥129.34000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 2A | 24 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cUL, UL | - | |||
244 In Stock 606 Factory | 1 : ¥133.16000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 700mA | 17 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cUL, UL | - | |||
140 In Stock 278 Factory | 1 : ¥133.16000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 16VAC | 1A | 16 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cUL, UL | - | |||
127 In Stock | 1 : ¥139.99000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Screw Terminal | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus | - | |||
269 In Stock 493 Factory | 1 : ¥169.34000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 14VAC | 1.43A | 20 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.44" W x 2.75" H (54.1mm x 62.0mm x 70.0mm) | CSA, UL | - | |||
175 In Stock 361 Factory | 1 : ¥169.34000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 830mA | 20 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.44" W x 2.75" H (54.1mm x 62.0mm x 70.0mm) | CSA, UL | - | |||
349 In Stock 1,473 Factory | 1 : ¥246.16000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 1.67A | 40 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm) | CSA, UL | - | |||
129 In Stock 486 Factory | 1 : ¥246.16000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 3.33A | 40 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm) | CSA, UL | - | |||
109 In Stock 755 Factory | 1 : ¥308.51000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 1.8A | 43 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 2.17" L x 2.68" W x 3.35" H (55.0mm x 68.0mm x 85.0mm) | cUL, UL | - | |||
664 In Stock | 1 : ¥68.77000 Box | Box | Active | Europe | Wall Mount | Fixed Blade | 230VAC | 24VAC | 250mA | 6 W | - | ITE (Commercial) | - | 0°C ~ 40°C | - | 2.64" L x 1.93" W x 1.57" H (67.0mm x 49.0mm x 40.0mm) | CE, GS, TUV | - | |||
163 In Stock | 1 : ¥78.53000 Box | Box | Active | Australia | Wall Mount | Fixed Blade | 240VAC | 12VAC | 500mA | 6 W | - | ITE (Commercial) | - | 0°C ~ 40°C | - | 2.76" L x 1.69" W x 2.17" H (70.0mm x 43.0mm x 55.0mm) | CE | - | |||
812 In Stock 1,233 Factory | 1 : ¥126.01000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus | - | |||
29 In Stock | 1 : ¥68.77000 Box | Box | Active | Europe | Wall Mount | Fixed Blade | 230VAC | 9VAC | 670mA | 6 W | - | ITE (Commercial) | - | 0°C ~ 40°C | - | 2.64" L x 1.93" W x 1.57" H (67.0mm x 49.0mm x 40.0mm) | CE, GS, NEMKO, TUV | - | |||
28 In Stock | 1 : ¥68.77000 Box | - | Box | Active | Europe | Wall Mount | Fixed Blade | 230VAC | 12VAC | 500mA | 6 W | - | ITE (Commercial) | - | -10°C ~ 40°C | - | 2.64" L x 1.91" W x 1.57" H (67.0mm x 48.5mm x 40.0mm) | - | - | ||
19 In Stock | 1 : ¥88.29000 Box | Box | Active | Australia | Wall Mount | Fixed Blade | 240VAC | 12VAC | 1A | 12 W | - | ITE (Commercial) | - | 0°C ~ 40°C | - | 3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm) | CE | - | |||
69 In Stock 9 Factory | 1 : ¥90.24000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 16VAC | 500mA | 8 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cUL, UL | - | |||
52 In Stock | 1 : ¥97.63000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 500mA | 12 W | - | ITE (Commercial) | - | 0°C ~ 40°C | - | 3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm) | CSA, UL | - | |||
35 In Stock | 1 : ¥97.63000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | - | ITE (Commercial) | - | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm) | CSA, UL | - | |||
16 In Stock | 1 : ¥98.12000 Box | Box | Active | Europe | Wall Mount | Fixed Blade | 230VAC | 12VAC | 1A | 12 W | - | ITE (Commercial) | - | 0°C ~ 40°C | - | 3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm) | CE, GS, TUV | - |