AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,609 In Stock | 1 : ¥16.99000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 12V | - | - | - | 250mA | 3 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 6-SIP Module | 1.04" L x 0.43" W x 0.50" H (26.4mm x 11.0mm x 12.6mm) | CB, CE, cURus | - | |||
12,610 In Stock | 1 : ¥17.97000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 5V | - | - | - | 1A | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 6-SIP Module | 1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm) | CB, CE, cURus | - | |||
1,394 In Stock | 1 : ¥21.71000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 5V | - | - | - | 600mA | 3 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 72% | Through Hole | 6-SIP Module | 1.04" L x 0.43" W x 0.49" H (26.4mm x 11.0mm x 12.6mm) | CE, cURus | 60335-1; 62368-1 | |||
30,878 In Stock | 1 : ¥28.45000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 830mA | 10 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 6-SIP Module | 1.26" L x 0.59" W x 0.68" H (32.0mm x 15.1mm x 17.2mm) | CB, CE, cURus | - | |||
1,042 In Stock | 1 : ¥31.54000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 3.3V | - | - | - | 900mA | 3 W | Household Appliances, ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 72% | Through Hole | 5-DIP Module, 4 Leads | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CB, CE, cURus, UL | - | |||
1,368 In Stock | 1 : ¥39.02000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 250mA | 3 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 5-DIP Module, 4 Leads | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CB, CE, cURus | - | |||
9,672 In Stock | 1 : ¥53.41000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 200mA | 1 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 70% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
1,433 In Stock | 1 : ¥53.65000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | 133mA | 2 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 75% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
24,467 In Stock | 1 : ¥56.34000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 400mA | 2 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 70% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
12,469 In Stock | 1 : ¥56.34000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 3.3V | - | - | - | 600mA | 2 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 66% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
1,441 In Stock | 1 : ¥56.34000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | 83mA | 2 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 77% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
13,503 In Stock | 1 : ¥56.99000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 250mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 78% | Through Hole | 5-DIP Module | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
9,500 In Stock | 1 : ¥57.56000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 3.3V | - | - | - | 900mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 68% | Through Hole | 5-DIP Module | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
297 In Stock | 1 : ¥57.80000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 416mA | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80.5% | Through Hole | 5-DIP Module, 4 Leads | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | CE, cURus | 60335-1; 62368-1 | |||
10,225 In Stock | 1 : ¥57.96000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | 125mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 80% | Through Hole | 5-DIP Module | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
8,656 In Stock | 1 : ¥58.04000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 600mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 72% | Through Hole | 5-DIP Module | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
865 In Stock | 1 : ¥58.21000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 3.3V | - | - | - | 300mA | 1 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 66% | Surface Mount | 24-SMD Module, 14 Leads | 1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm) | CB, CE, cURus, TUV | - | |||
634 In Stock 996 Factory | 1 : ¥61.38000 Tube | Tube | Active | Enclosed | 1 | 90 ~ 264 VAC, 130 ~ 370 VDC | 12V | - | - | - | 417mA | 5 W | Household Appliances, ITE (Commercial) | Adjustable Output, Universal Input | -25°C ~ 75°C (With Derating) | 78% | Through Hole | 9-DIP Module, 4 Leads | 1.26" L x 1.07" W x 0.86" H (32.1mm x 27.1mm x 21.8mm) | CB, CE, cURus, EAC, UL | 60335-1; 62368-1 | |||
13,037 In Stock 43,974 Factory | 1 : ¥63.17000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 600mA | 3 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 74% | Through Hole | 4-DIP Module | 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) | CE, cURus | - | |||
3,319 In Stock 990 Factory | 1 : ¥63.17000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 250mA | 3 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 78% | Through Hole | 4-DIP Module | 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) | CE, cURus | - | |||
1,657 In Stock 990 Factory | 1 : ¥63.17000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | 125mA | 3 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 77% | Through Hole | 4-DIP Module | 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) | CE, cURus | - | |||
454 In Stock 1,000 Factory | 1 : ¥63.41000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 400mA | 2 W | ITE (Commercial) | Baseplate, Standby Output | -40°C ~ 90°C (With Derating) | 72% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.61" H (33.7mm x 22.2mm x 15.4mm) | CB, CE, cURus, EAC | - | |||
3,056 In Stock 492 Factory | 1 : ¥68.69000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | 250mA | 3 W | ITE (Commercial) | Baseplate, Standby Output | -40°C ~ 85°C (With Derating) | 75% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.61" H (33.7mm x 22.2mm x 15.4mm) | CB, CE, cURus, EAC | - | |||
617 In Stock 1,000 Factory | 1 : ¥71.21000 Tube | Tube | Active | Enclosed | 1 | 100 ~ 240 VAC | 5V | - | - | - | 200mA | 1 W | Household Appliances, ITE (Commercial) | - | -25°C ~ 80°C (With Derating) | 63% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | CE, cURus | - | |||
1,370 In Stock | 1 : ¥71.70000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 265 VAC | 14V | - | - | - | - | - | ITE (Commercial) | Universal Input | -40°C ~ 85°C | 70% | Through Hole | 7-DIP Module | 1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm) | CB, cURus | - |