Power Distribution, Surge Protectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Current - Max | Region Utilized | Overload Protection | Connector - AC Input | AC Outlets | Connector - AC Output | Voltage - Input | Housing Material | Media Lines Protected | Energy | Cord Length | Approval Agency | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,157 In Stock | 1 : ¥313.65000 Bulk | Bulk | Active | Outlet Strip, Power Strip | Bench, Floor, Wall | 15A | International | None | IEC 320-C14 | 4 | IEC 320-C13 | 100 ~ 250V | Plastic | - | - | Without Cord | CCC, CSA, UL | - | |||
64 In Stock | 1 : ¥549.74000 Bulk | Bulk | Active | Outlet Strip, Power Strip | Bench, Floor, Wall | 15A | International | Fuse Holder | IEC 320-C14 | 5 | IEC 320-C13 | 100 ~ 250V | Plastic | - | - | Without Cord | CSA, IEC, UL | - | |||
13 In Stock | 1 : ¥330.49000 Bulk | Bulk | Active | Outlet Strip, Power Strip | Bench, Floor, Wall | 10A | United Kingdom | None | BS 1363A | 4 | IEC 320-C13 | 100 ~ 250V | Plastic | - | - | 6.5' (1.98m) | CSA, IEC, UL | - | |||
8 In Stock | 1 : ¥488.87000 Bulk | Bulk | Active | Outlet Strip, Power Strip | Bench, Floor, Wall | 10A | Continental Europe | Fuse Holder | CEE7/VII | 6 | IEC 320-C13 | 100 ~ 250V | Plastic | - | - | 6.5' (1.98m) | CSA, IEC, UL | - | |||
22 In Stock | 1 : ¥196.90000 Bulk | Bulk | Active | Outlet Strip, Power Strip | Bench, Floor, Wall | 10A | International | None | IEC 320-C14 | 2 | IEC 320-C13 | 100 ~ 250V | Plastic | - | - | Without Cord | CSA, IEC, UL | - | |||
11 In Stock | 1 : ¥632.93000 Bulk | Bulk | Active | Outlet Strip, Power Strip | Bench, Floor, Wall | 15A | International | Fuse Holder | IEC 320-C14 | 5 | IEC 320-C13 | 100 ~ 250V | Plastic | - | - | Without Cord | CSA, IEC, UL | - | |||
0 In Stock Check Lead Time | 1 : ¥476.07000 Bulk | Bulk | Active | Outlet Strip, Power Strip | Bench, Floor, Wall | 15A | International | - | IEC 320-C14 | 5 | IEC 320-C13 | 100 ~ 250V | Plastic | - | - | Without Cord | CSA, IEC, UL | - | |||
0 In Stock Check Lead Time | 1 : ¥309.44000 Bulk | Bulk | Active | Outlet Strip, Power Strip | Bench, Floor, Wall | 10A | International | None | IEC 60320-2-2/E | 4 | IEC 320-C13 | 100 ~ 250V | Plastic | - | - | 6.5' (1.98m) | CSA, IEC, UL | - | |||
0 In Stock Check Lead Time | 1 : ¥587.47000 Box | - | Box | Active | PDU (Power Distribution Unit) | Bench, Floor, Wall | 10A | United Kingdom | Fuse Holder | BS 1363A | - | - | - | Plastic | - | - | 6.6' (2.00m) | - | - |