Microcontrollers

Results: 5,554
Series
-MPC57xxSPC56SPC56xLSPC57 SSPC572LxSPC58SPC58 2B-LineSPC58 4B-LineSPC58 C-Line, ChorusST10ST6
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Core Processor
8032-ARM7®ARM9®ARM® Cortex®-M0ARM® Cortex®-M0+ARM® Cortex®-M3ARM® Cortex®-M33ARM® Cortex®-M4ARM® Cortex®-M4, Cortex®-M7ARM® Cortex®-M4/M7ARM® Cortex®-M4F
Core Size
8-Bit8/16-Bit16-Bit16/32-Bit32-Bit Dual-Core32-Bit Single-Core32-Bit Tri-Core32-Bit-
Speed
8MHz12MHz16MHz24MHz25MHz32MHz36MHz40MHz48MHz50MHz56MHz60MHz
Connectivity
-ASC, CANbus, EBI/EMI, I2C, SSC, UART/USARTASC, CANbus, EBI/EMI, SSCCANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USARTCANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USBCANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, MMC/SD, SPI, UART/USART/USB
Peripherals
-AES, Brown-out Detect/Reset, DMA, LCD, POR, Temp Sensor, TRNG, WDTAES, Brown-out Detect/Reset, DMA, LVD, PWM, SHA, TRNG, Temp Sensor, Voltage Detect, WDTAES, Brown-out Detect/Reset, DMA, LVD, PWM, SHA, TRNG, WDTAES, Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, Voltage Detect, WDTBrown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, Crypto - AES, DMA, LCD, PWM, SHA, Temp Sensor, TRNG, WDTBrown-out Detect/Reset, Crypto - AES, DMA, PWM, SHA, Temp Sensor, TRNG, WDTBrown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, Temp Sensor, TRNG, WDTBrown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, Temp Sensor, Voltage Detect, WDTBrown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
45691011121314151617
Program Memory Size
1KB (1K x 8)1.5KB (1.5K x 8)1.8KB (1.8K x 8)2KB (2K x 8)3.8KB (3.8K x 8)4KB (4K x 8)8KB (8K x 8)16KB (16K x 8)32KB (32K x 8)48KB (48K x 8)60KB (60K x 8)64KB (64K x 8 + 16K)
Program Memory Type
-EPROM, UVFLASHOTPROMless
EEPROM Size
64 x 8128 x 8256 x 8512 x 8640 x 81K x 81.5K x 82K x 83K x 84K x 86K x 88K x 8
RAM Size
64 x 8128 x 8256 x 8384 x 8512 x 8768 x 81K x 81.5K x 82K x 84K x 85K x 86K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.26V1.14V ~ 1.26V, 3V ~ 5.5V1.14V ~ 1.32V1.14V ~ 5.5V1.2V1.2V, 3.3V, 5V1.62V ~ 3.6V1.65V ~ 1.95V1.65V ~ 1.95V, 1.65V ~ 3.6V1.65V ~ 2V1.65V ~ 3.6V1.7V ~ 3.6V
Data Converters
-A/D 10/12b SARA/D 100x12bA/D 10b SAR, 12/16b Sigma-DeltaA/D 10b, 12b SARA/D 10b, 12b, 16b SARA/D 10x10b SARA/D 10x10bA/D 10x12/14b SAR; D/A 2x12bA/D 10x12b SARA/D 10x12b SAR; D/A 1x12bA/D 10x12b SAR; D/A 2x12b
Oscillator Type
-ExternalExternal, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 125°C-40°C ~ 140°C (TJ)-40°C ~ 150°C (TA)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)-10°C ~ 85°C (TA)0°C ~ 70°C (TA)-
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountThrough Hole
Supplier Device Package
8-SO8-SOIC12-WLCSP (1.7x1.42)14-TSSOP16-SO18-WLCSP (1.86x2.14)20-DIP20-LQFP20-PDIP20-QFN (6x5)20-SO20-TSSOP
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-VDFN Exposed Pad8-VFDFN Exposed Pad12-UFBGA, WLCSP14-TSSOP (0.173", 4.40mm Width)16-DIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)18-UFBGA, WLCSP20-CDIP (0.300", 7.62mm) Window20-DIP (0.300", 7.62mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5,554Results
Applied FiltersRemove All

Showing
of 5,554
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20-TSSOP
STM8S003F3P6TR
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
68,810
In Stock
1 : ¥8.94000
Cut Tape (CT)
2,500 : ¥3.79586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedSTM88-Bit16MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH128 x 81K x 82.95V ~ 5.5VA/D 5x10bInternal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM8S003F3P6
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
7,598
In Stock
1 : ¥8.94000
Tube
Tube
ActiveNot VerifiedSTM88-Bit16MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH128 x 81K x 82.95V ~ 5.5VA/D 5x10bInternal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
20-UFQFPN
STM8S003F3U6TR
IC MCU 8BIT 8KB FLASH 20UFQFPN
STMicroelectronics
3,452
In Stock
1 : ¥9.19000
Cut Tape (CT)
3,000 : ¥3.90159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedSTM88-Bit16MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH128 x 81K x 82.95V ~ 5.5VA/D 5x10bInternal-40°C ~ 85°C (TA)--Surface Mount20-UFQFPN (3x3)20-UFQFN
20-UFQFPN
STM32C011F4U6TR
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
20,118
In Stock
1 : ¥10.16000
Cut Tape (CT)
3,000 : ¥4.30741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit48MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT1816KB (16K x 8)FLASH-6K x 82V ~ 3.6VA/D 15x12b SARExternal, Internal-40°C ~ 85°C (TA)--Surface Mount20-UFQFPN (3x3)20-UFQFN
STM32C011F4U6TR
STM32C011F6U6TR
IC MCU 32BIT 32KB FLASH 20UFQFPN
STMicroelectronics
31,166
In Stock
This product has a maximum purchase limit
1 : ¥11.63000
Cut Tape (CT)
3,000 : ¥4.92655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit48MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT1832KB (32K x 8)FLASH-6K x 82V ~ 3.6VA/D 15x12b SARExternal, Internal-40°C ~ 85°C (TA)--Surface Mount20-UFQFPN (3x3)20-UFQFN
20-UFQFPN
STM8L101F3U6ATR
IC MCU 8BIT 8KB FLASH 20UFQFPN
STMicroelectronics
22,884
In Stock
1 : ¥12.76000
Cut Tape (CT)
3,000 : ¥5.83183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedSTM88-Bit16MHzI2C, SPI, UART/USARTInfrared, POR, PWM, WDT188KB (8K x 8)FLASH2K x 81.5K x 81.65V ~ 3.6V-Internal-40°C ~ 85°C (TA)--Surface Mount20-UFQFPN (3x3)20-UFQFN
20-TSSOP
STM32G030F6P6
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
93,505
In Stock
1 : ¥13.09000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I2S, POR, PWM, WDT1732KB (32K x 8)FLASH-8K x 82V ~ 3.6VA/D 13x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM32F030F4P6TR
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
39,467
In Stock
1 : ¥13.09000
Cut Tape (CT)
2,500 : ¥5.97927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI2C, SPI, UART/USARTDMA, POR, PWM, WDT1516KB (16K x 8)FLASH-4K x 82.4V ~ 3.6VA/D 11x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM32G030F6P6TR
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
15,012
In Stock
1 : ¥13.09000
Cut Tape (CT)
2,500 : ¥5.97927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I2S, POR, PWM, WDT1732KB (32K x 8)FLASH-8K x 82V ~ 3.6VA/D 16x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
32-LQFP
STM32G030K6T6
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
27,470
In Stock
1 : ¥15.04000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I2S, POR, PWM, WDT3032KB (32K x 8)FLASH-8K x 82V ~ 3.6VA/D 16x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount32-LQFP (7x7)32-LQFP
32-LQFP
STM32G030K6T6TR
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
3,465
In Stock
1 : ¥15.04000
Cut Tape (CT)
2,400 : ¥6.86498
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I2S, POR, PWM, WDT2932KB (32K x 8)FLASH-8K x 82V ~ 3.6VA/D 18x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount32-LQFP (7x7)32-LQFP
20-UFQFPN
STM8L151F3U6TR
IC MCU 8BIT 8KB FLASH 20UFQFPN
STMicroelectronics
11,975
In Stock
1 : ¥17.24000
Cut Tape (CT)
3,000 : ¥7.87481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedSTM88-Bit16MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, IR, POR, PWM, WDT188KB (8K x 8)FLASH256 x 81K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-UFQFPN (3x3)20-UFQFN
497~5B_ME_V2~T~48
STM32F030C6T6TR
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
9,221
In Stock
1 : ¥18.37000
Cut Tape (CT)
2,400 : ¥8.41578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI2C, SPI, UART/USARTDMA, POR, PWM, WDT3932KB (32K x 8)FLASH-4K x 82.4V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)--Surface Mount48-LQFP (7x7)48-LQFP
20-UFQFPN
STM32L011F4U6TR
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
6,700
In Stock
1 : ¥19.76000
Cut Tape (CT)
3,000 : ¥9.03984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1616KB (16K x 8)FLASH512 x 82K x 81.65V ~ 3.6VA/D 7x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-UFQFPN (3x3)20-UFQFN
32 QFN
STM32L011K4U6
IC MCU 32BIT 16KB FLASH 32UFQFPN
STMicroelectronics
4,123
In Stock
1 : ¥21.79000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2816KB (16K x 8)FLASH512 x 82K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount32-UFQFPN (5x5)32-UFQFN Exposed Pad
20-TSSOP
STM32L031F6P6TR
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
12,744
In Stock
1 : ¥22.19000
Cut Tape (CT)
2,500 : ¥10.15833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1532KB (32K x 8)FLASH1K x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount20-TSSOP20-TSSOP (0.173", 4.40mm Width)
497~5B_ME_V2~T~48
STM32F030C8T6TR
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
26,161
In Stock
1 : ¥22.28000
Cut Tape (CT)
2,400 : ¥10.18825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI2C, SPI, UART/USARTDMA, POR, PWM, WDT3964KB (64K x 8)FLASH-8K x 82.4V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)--Surface Mount48-LQFP (7x7)48-LQFP
32-LQFP
STM32L051K8T6TR
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
25,016
In Stock
1 : ¥22.28000
Cut Tape (CT)
2,400 : ¥14.79123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2764KB (64K x 8)FLASH2K x 88K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount32-LQFP (7x7)32-LQFP
20-UFQFPN
STM32L011F4U3TR
IC MCU 32BIT 16KB FLASH 20UFQFPN
STMicroelectronics
5,631
In Stock
1 : ¥22.68000
Cut Tape (CT)
3,000 : ¥10.39666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1616KB (16K x 8)FLASH512 x 82K x 81.65V ~ 3.6VA/D 7x12bInternal-40°C ~ 125°C (TA)--Surface Mount20-UFQFPN (3x3)20-UFQFN
28-UFQFN
STM32L031G6U7
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
2,394
In Stock
1 : ¥23.09000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2132KB (32K x 8)FLASH1K x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 105°C (TA)--Surface Mount28-UFQFPN (4x4)28-UFQFN
64 LQFP
STM32L010R8T6
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
4,345
In Stock
1 : ¥23.17000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT5164KB (64K x 8)FLASH256 x 88K x 81.8V ~ 3.6VA/D 16x12bInternal-40°C ~ 85°C (TA)--Surface Mount64-LQFP (10x10)64-LQFP
64-LQFP
STM32F030R8T6
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
145,751
In Stock
1 : ¥23.25000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI2C, SPI, UART/USARTDMA, POR, PWM, WDT5564KB (64K x 8)FLASH-8K x 82.4V ~ 3.6VA/D 18x12bInternal-40°C ~ 85°C (TA)--Surface Mount-64-LQFP
497~5B_ME_V2~T~48
STM32G070CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
39,643
In Stock
1 : ¥23.25000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I2S, POR, PWM, WDT43128KB (128K x 8)FLASH-36K x 82V ~ 3.6VA/D 17x12bExternal, Internal-40°C ~ 85°C (TA)--Surface Mount48-LQFP (7x7)48-LQFP
28-UFQFN
STM32L041G6U6STR
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
6,806
In Stock
1 : ¥23.25000
Cut Tape (CT)
3,000 : ¥11.65798
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2332KB (32K x 8)FLASH1K x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount28-UFQFPN (4x4)28-UFQFN
28-UFQFN
STM32L031G6U6TR
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
9,277
In Stock
1 : ¥24.06000
Cut Tape (CT)
3,000 : ¥10.99637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2132KB (32K x 8)FLASH1K x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)--Surface Mount28-UFQFPN (4x4)28-UFQFN
Showing
of 5,554

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.