Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,606 In Stock | 1 : ¥7.24000 Cut Tape (CT) 2,000 : ¥3.44582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 2.9 A | 4.2A | Shielded | 105.6mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.118" (3.00mm) | |||
7,356 In Stock | 1 : ¥7.97000 Cut Tape (CT) 500 : ¥4.17072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 47 µH | ±20% | 2.9 A | 3.7A | Shielded | 163.46mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.291" L x 0.276" W (7.40mm x 7.00mm) | 0.189" (4.80mm) | |||
1,088 In Stock | 1 : ¥10.81000 Cut Tape (CT) 500 : ¥5.65824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 47 µH | ±20% | 2.2 A | 3.8A | Shielded | 231mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.256" L x 0.236" W (6.50mm x 6.00mm) | 0.177" (4.50mm) | |||
13,152 In Stock | 1 : ¥11.71000 Cut Tape (CT) 500 : ¥6.12080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 47 µH | ±20% | 4.2 A | 6.8A | Shielded | 108.9mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.394" L x 0.421" W (10.00mm x 10.70mm) | 0.213" (5.40mm) | |||
3,967 In Stock | 1 : ¥11.71000 Cut Tape (CT) 500 : ¥6.12080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 22 µH | ±20% | 6.2 A | 8.8A | Shielded | 50mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.213" (5.40mm) | |||
9,667 In Stock | 1 : ¥7.24000 Cut Tape (CT) 2,000 : ¥3.44582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 6.8 µH | ±20% | 3.5 A | 6.1A | Shielded | 72.27mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.118" (3.00mm) | |||
8,827 In Stock | 1 : ¥7.24000 Cut Tape (CT) 2,000 : ¥3.44582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.2 µH | ±20% | 6.3 A | 10.1A | Shielded | 22mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.118" (3.00mm) | |||
8,144 In Stock | 1 : ¥7.24000 Cut Tape (CT) 2,000 : ¥3.44582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 4.1 A | 6.7A | Shielded | 50.16mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.118" (3.00mm) | |||
4,737 In Stock | 1 : ¥7.24000 Cut Tape (CT) 2,000 : ¥3.44582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1 µH | ±20% | 9 A | 14.1A | Shielded | 10.56mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.118" (3.00mm) | |||
2,615 In Stock | 1 : ¥7.24000 Cut Tape (CT) 2,000 : ¥3.44582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 5.4 A | 8A | Shielded | 30.03mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.118" (3.00mm) | |||
9,348 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,000 : ¥3.57561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 6.8 µH | ±20% | 4.5 A | 8.1A | Shielded | 50.16mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
7,379 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,000 : ¥3.57561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 5.6 A | 9.8A | Shielded | 31.9mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
6,184 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,000 : ¥3.57561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 6.1 A | 11.5A | Shielded | 26.51mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
5,948 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,000 : ¥3.57561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 33 µH | ±20% | 2.1 A | 3A | Shielded | 226.6mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
3,590 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,000 : ¥3.57561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 15 µH | ±20% | 3 A | 5.1A | Shielded | 109.12mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
1,476 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,000 : ¥3.57561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 3.6 A | 6.1A | Shielded | 78.1mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
1,784 In Stock | 1 : ¥7.80000 Cut Tape (CT) 500 : ¥4.08536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 5.2 A | 8.1A | Shielded | 44.44mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.189" (4.80mm) | |||
2,208 In Stock | 1 : ¥7.97000 Cut Tape (CT) 500 : ¥4.17072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 6 A | 9.6A | Shielded | 39.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.291" L x 0.276" W (7.40mm x 7.00mm) | 0.189" (4.80mm) | |||
4,431 In Stock | 1 : ¥8.21000 Cut Tape (CT) 500 : ¥4.28746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 22 µH | ±20% | 5 A | 7.4A | Shielded | 66mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.157" (4.00mm) | |||
2,890 In Stock | 1 : ¥8.21000 Cut Tape (CT) 500 : ¥4.28746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 33 µH | ±20% | 4.2 A | 5.6A | Shielded | 93.06mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.157" (4.00mm) | |||
1,919 In Stock | 1 : ¥8.21000 Cut Tape (CT) 500 : ¥4.28746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 15 µH | ±20% | 6.3 A | 9.2A | Shielded | 40.7mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.157" (4.00mm) | |||
1,563 In Stock | 1 : ¥8.21000 Cut Tape (CT) 500 : ¥4.28746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 11.2 A | 13.9A | Shielded | 12.98mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.157" (4.00mm) | |||
1,161 In Stock | 1 : ¥8.21000 Cut Tape (CT) 500 : ¥4.28746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1 µH | ±20% | 23.9 A | 34.6A | Shielded | 2.86mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.157" (4.00mm) | |||
744 In Stock | 1 : ¥8.21000 Cut Tape (CT) 500 : ¥4.28746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 47 µH | ±20% | 3.4 A | 4.7A | Shielded | 145.2mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.157" (4.00mm) | |||
703 In Stock | 1 : ¥8.21000 Cut Tape (CT) 500 : ¥4.28746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 6.8 µH | ±20% | 8.9 A | 12.1A | Shielded | 20.35mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.157" (4.00mm) |