Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
996,877 In Stock | 1 : ¥0.89000 Cut Tape (CT) 3,000 : ¥0.34899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 10 µH | ±10% | 150 mA | - | Unshielded | 360mOhm | - | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
84,071 In Stock | 1 : ¥0.89000 Cut Tape (CT) 3,000 : ¥0.34899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 260 mA | - | Unshielded | 130mOhm | - | 80MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
2,000 In Stock | 1 : ¥1.06000 Cut Tape (CT) 2,000 : ¥0.42125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 470 µH | ±10% | 25 mA | - | Unshielded | 10Ohm | - | 3.5MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
3,006,586 In Stock | 1 : ¥1.14000 Cut Tape (CT) 3,000 : ¥0.45730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 10 µH | ±10% | 80 mA | - | Unshielded | 360mOhm | - | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
91,055 In Stock | 1 : ¥1.14000 Cut Tape (CT) 2,000 : ¥0.45820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 1.075 A | - | Unshielded | 60mOhm | - | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
70,570 In Stock | 1 : ¥1.30000 Cut Tape (CT) 1,000 : ¥0.53210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 1.5 µH | ±20% | 1 A | - | Unshielded | 60mOhm | - | 220MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
1,233,519 In Stock | 1 : ¥1.46000 Cut Tape (CT) 2,000 : ¥0.59120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 680 mA | 480mA | Unshielded | 468mOhm Max | - | 30MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
168,245 In Stock | 1 : ¥1.63000 Cut Tape (CT) 3,000 : ¥0.61976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 500 mA | 370mA | Shielded | 730mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
103,889 In Stock | 1 : ¥1.63000 Cut Tape (CT) 3,000 : ¥0.61976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 750 mA | 520mA | Shielded | 345mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
96,330 In Stock | 1 : ¥1.63000 Cut Tape (CT) 3,000 : ¥0.61976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 1 µH | ±20% | 2.2 A | 2.2A | Shielded | 75mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
63,088 In Stock | 1 : ¥1.63000 Cut Tape (CT) 3,000 : ¥0.61976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 1.5 A | 1.5A | Shielded | 160mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
62,488 In Stock | 1 : ¥1.63000 Cut Tape (CT) 3,000 : ¥0.61976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 850 mA | 900mA | Shielded | 290mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
18,313 In Stock | 1 : ¥1.63000 Cut Tape (CT) 3,000 : ¥0.61976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 1 A | 950mA | Shielded | 380mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
463,814 In Stock | 1 : ¥1.71000 Cut Tape (CT) 3,000 : ¥0.68318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 115 mA | 115mA | Unshielded | 468mOhm Max | - | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
125,565 In Stock | 1 : ¥1.71000 Cut Tape (CT) 3,000 : ¥0.68318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 140 mA | 50mA | Unshielded | 3.25Ohm Max | - | 11MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
5,962 In Stock | 1 : ¥1.71000 Cut Tape (CT) 3,000 : ¥0.68318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 230 mA | 70mA | Unshielded | 1.3Ohm Max | - | 16MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
3,062 In Stock | 1 : ¥1.71000 Cut Tape (CT) 3,000 : ¥0.68318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 380 mA | 115mA | Unshielded | 468mOhm Max | - | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
248,273 In Stock | 1 : ¥1.79000 Cut Tape (CT) 2,000 : ¥0.76774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.6 A | 1.85A | Unshielded | 78mOhm Max | - | 150MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
222,976 In Stock | 1 : ¥1.79000 Cut Tape (CT) 2,000 : ¥0.76774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 700 mA | 900mA | Unshielded | 420mOhm Max | - | 70MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
163,010 In Stock | 1 : ¥1.79000 Cut Tape (CT) 3,000 : ¥0.66863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 1 µH | ±20% | 2.7 A | 3.1A | Shielded | 59mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
77,704 In Stock | 1 : ¥1.79000 Cut Tape (CT) 3,000 : ¥0.66863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 1.9 A | 2A | Shielded | 117mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
335,277 In Stock | 1 : ¥1.87000 Cut Tape (CT) 3,500 : ¥0.74493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.2 A | 1.3A | Shielded | 180mOhm Max | - | 25MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
222,564 In Stock | 1 : ¥1.87000 Cut Tape (CT) 3,500 : ¥0.74493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.2 A | 3A | Shielded | 50.4mOhm Max | - | 60MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
200,463 In Stock | 1 : ¥1.87000 Cut Tape (CT) 3,000 : ¥0.74624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 470 nH | ±20% | 4.1 A | 5.8A | Shielded | 26mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
79,455 In Stock | 1 : ¥1.87000 Cut Tape (CT) 3,500 : ¥0.74493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.7 A | 2A | Shielded | 84mOhm Max | - | 35MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) |