Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,223 In Stock | 1 : ¥15.61000 Cut Tape (CT) 3,500 : ¥7.52826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.2 µH | ±20% | 4.5 A | 5A | Shielded | 36.4mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Low DCR, Low Loss | Surface Mount | Nonstandard | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.118" (3.00mm) | |||
12,256 In Stock | 1 : ¥6.99000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 210 mA | 140mA | Unshielded | 4.9Ohm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.217" Dia (5.50mm) | 0.413" (10.50mm) | |||
1,966 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,500 : ¥4.22462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 3.1 A | 3.5A | Shielded | 140.1mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
3,575 In Stock | 1 : ¥9.67000 Cut Tape (CT) 2,500 : ¥4.44758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 22 µH | ±20% | 2 A | 2.5A | Shielded | 341.2mOhm Max | - | 12MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
2,473 In Stock | 1 : ¥13.74000 Cut Tape (CT) 1,000 : ¥6.85671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 120 nH | ±20% | 31 A | 32A | Shielded | 0.65mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.264" W (8.00mm x 6.70mm) | 0.118" (3.00mm) | |||
1,154 In Stock | 1 : ¥23.01000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 1 A | 1.3A | Unshielded | 520mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.591" Dia (15.00mm) | 0.748" (19.00mm) | |||
3,734 In Stock | 1 : ¥5.20000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 2.4 A | 2.7A | Unshielded | 50mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.276" Dia (7.00mm) | 0.315" (8.00mm) | |||
2,228 In Stock | 1 : ¥5.37000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 270 mA | 270mA | Unshielded | 1.8Ohm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
2,451 In Stock | 1 : ¥5.45000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±20% | 6.6 A | 9.6A | Unshielded | 20mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.472" (12.00mm) | |||
3,934 In Stock | 1 : ¥6.18000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.7 A | 1.5A | Unshielded | 80mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.217" Dia (5.50mm) | 0.335" (8.50mm) | |||
2,828 In Stock | 1 : ¥6.18000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.7 A | 3.2A | Unshielded | 40mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.217" Dia (5.50mm) | 0.335" (8.50mm) | |||
3,919 In Stock | 1 : ¥6.59000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 6 A | 7.2A | Unshielded | 20mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.354" (9.00mm) | |||
4,379 In Stock | 1 : ¥6.99000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 570 mA | 470mA | Unshielded | 650mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.217" Dia (5.50mm) | 0.413" (10.50mm) | |||
2,632 In Stock | 1 : ¥7.32000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 4.2 A | 4.6A | Unshielded | 20mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.354" (9.00mm) | |||
1,496 In Stock | 1 : ¥7.32000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 3.6 A | 3A | Unshielded | 30mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.354" (9.00mm) | |||
7,496 In Stock | 1 : ¥7.40000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2.1 A | 2.1A | Unshielded | 60mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.276" Dia (7.00mm) | 0.315" (8.00mm) | |||
5,682 In Stock | 1 : ¥7.40000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.3 A | 1.4A | Unshielded | 110mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.276" Dia (7.00mm) | 0.315" (8.00mm) | |||
5,398 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 150 mA | 160mA | Unshielded | 6Ohm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
2,221 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.6 A | 1.6A | Unshielded | 67mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
3,111 In Stock | 1 : ¥7.80000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 5.8 A | 7.1A | Unshielded | 20mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.472" (12.00mm) | |||
1,485 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 6.6 A | 13.6A | Unshielded | 20mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
782 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 8 A | 16.1A | Unshielded | 10mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
187 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 8.5 A | 20A | Unshielded | 10mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
1,291 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,500 : ¥4.22462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 22 µH | ±20% | 2 A | 2.5A | Shielded | 341.2mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
4,526 In Stock | 1 : ¥9.27000 Cut Tape (CT) 2,500 : ¥4.26293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 6.8 µH | ±20% | 3.5 A | 4A | Shielded | 107.8mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) |