Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,531 In Stock | 1 : ¥49.27000 Cut Tape (CT) 100 : ¥39.41350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Male Pins | 8 | - | - | M12-8 | - | Surface Mount | - | Solder | - | A | - | - | - | Gold | - | IP65/IP68 - Dust Tight, Water Resistant, Waterproof | - | Board Guide, Ground | Shielded | 2A | 30VAC/DC | - | -55°C ~ 125°C | |||
508 In Stock | 1 : ¥57.56000 Tray | Tray | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 85°C | |||
2,119 In Stock | 1 : ¥63.25000 Tray | Tray | Active | Receptacle, Male Pins | 4 | - | - | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
3,160 In Stock | 1 : ¥66.83000 Tray | Tray | Active | Receptacle, Male Pins | 8 | - | - | B | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 5A | - | - | -40°C ~ 105°C | |||
565 In Stock | 1 : ¥66.99000 Tray | Tray | Active | Plug, Male Pins | 5 | - | - | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 60VAC/DC | - | -40°C ~ 85°C | |||
1,271 In Stock | 1 : ¥67.64000 Tray | Tray | Active | Receptacle, Male Pins | 8 | - | - | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 2A | 30VAC/DC | - | -40°C ~ 105°C | |||
1,558 In Stock | 1 : ¥68.37000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | D | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
1,046 In Stock | 1 : ¥71.79000 Tray | Tray | Active | Plug, Male Pins | 8 | - | - | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 2A | 30VAC/DC | - | -40°C ~ 85°C | |||
3,913 In Stock | 1 : ¥75.36000 Tray | Tray | Active | Receptacle, Female Sockets | 5 | - | - | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 60VAC/DC | - | -40°C ~ 105°C | |||
503 In Stock | 1 : ¥77.97000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | - | - | B | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 5A | - | - | -40°C ~ 105°C | |||
397 In Stock | 1 : ¥80.08000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | - | - | A | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 5A | - | 0.177" ~ 0.256" (4.50mm ~ 6.50mm) | -40°C ~ 105°C | |||
3,130 In Stock | 1 : ¥81.79000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | - | - | Panel Mount | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | - | - | 16A | 400V | - | -40°C ~ 100°C | |||
849 In Stock | 1 : ¥86.50000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | - | B | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 5A | - | - | -40°C ~ 105°C | |||
699 In Stock | 1 : ¥87.80000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 2A | 30VAC/DC | - | -40°C ~ 105°C | |||
3,504 In Stock | 1 : ¥88.94000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 2A | 30VAC/DC | - | -40°C ~ 105°C | |||
1,985 In Stock | 1 : ¥91.38000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | - | - | Panel Mount | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | - | - | 16A | 400V | - | -40°C ~ 100°C | |||
1,670 In Stock | 1 : ¥93.01000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Cable Clamp | - | 16A | 400V | - | -40°C ~ 100°C | |||
580 In Stock | 1 : ¥94.06000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | X | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Ground | Shielded | 0.5A | 50VAC, 60VDC | - | -25°C ~ 105°C | |||
1,398 In Stock | 1 : ¥97.40000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Cable Clamp, Strain Relief | - | 16A | 400V | - | -40°C ~ 100°C | |||
345 In Stock | 1 : ¥97.40000 Bulk | Bulk | Active | Plug, Male Pins | 6 | - | - | M16-6 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | Strain Relief | Shielded | 7A | 250V | - | -40°C ~ 100°C | |||
1,448 In Stock | 1 : ¥100.08000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | M16-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | Strain Relief | Shielded | 10A | 250V | - | -40°C ~ 100°C | |||
813 In Stock | 1 : ¥100.65000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Cable Clamp | - | 16A | 400V | - | -40°C ~ 100°C | |||
1,397 In Stock | 1 : ¥101.54000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | S | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 12A | 630VAC | - | -40°C ~ 105°C | |||
403 In Stock | 1 : ¥101.70000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | T | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 12A | 60VDC | - | -40°C ~ 105°C | |||
1,269 In Stock | 1 : ¥102.03000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | - | - | B | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 5A | - | - | -40°C ~ 105°C |