Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 11 V | 14 V | 16 V | 18 V | 20 V | 250 A | 0.6J | 1 | 2200 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 5mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 11 V | 14 V | 16 V | 18 V | 20 V | 500 A | 1.1J | 1 | 3500 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 7mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 11 V | 14 V | 16 V | 18 V | 20 V | 1 kA | 2.6J | 1 | 7500 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 10mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 11 V | 14 V | 16 V | 18 V | 20 V | 2 kA | 5.2J | 1 | 18000 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 14mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 11 V | 14 V | 16 V | 18 V | 20 V | 3 kA | 13J | 1 | 37000 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 20mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 14 V | 18 V | 20 V | 22 V | 24 V | 250 A | 0.7J | 1 | 2000 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 5mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 14 V | 18 V | 20 V | 22 V | 24 V | 500 A | 1.3J | 1 | 2800 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 7mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 14 V | 18 V | 20 V | 22 V | 24 V | 1 kA | 3.2J | 1 | 6000 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 10mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 14 V | 18 V | 20 V | 22 V | 24 V | 2 kA | 6.3J | 1 | 15000 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 14mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 14 V | 18 V | 20 V | 22 V | 24 V | 3 kA | 16J | 1 | 30000 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 20mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 17 V | 22 V | 24 V | 27 V | 30 V | 250 A | 0.9J | 1 | 1600 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 5mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 17 V | 22 V | 24 V | 27 V | 30 V | 500 A | 1.6J | 1 | 2000 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 7mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 17 V | 22 V | 24 V | 27 V | 30 V | 1 kA | 3.9J | 1 | 4000 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 10mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 17 V | 22 V | 24 V | 27 V | 30 V | 2 kA | 7.8J | 1 | 10000 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 14mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 17 V | 22 V | 24 V | 27 V | 30 V | 3 kA | 19J | 1 | 22000 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 20mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 20 V | 26 V | 30 V | 33 V | 36 V | 250 A | 1.1J | 1 | 1675 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 5mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 20 V | 26 V | 30 V | 33 V | 36 V | 500 A | 2J | 1 | 3614 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 7mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 20 V | 26 V | 30 V | 33 V | 36 V | 1 kA | 4.8J | 1 | 6655 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 10mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 20 V | 26 V | 30 V | 33 V | 36 V | 2 kA | 9.5J | 1 | 14447 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 14mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 20 V | 26 V | 30 V | 33 V | 36 V | 3 kA | 24J | 1 | 33064 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 20mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 25 V | 31 V | 35 V | 39 V | 43 V | 250 A | 1.2J | 1 | 1417 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 5mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 25 V | 31 V | 35 V | 39 V | 43 V | 500 A | 2.4J | 1 | 3058 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 7mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 25 V | 31 V | 35 V | 39 V | 43 V | 1 kA | 5.6J | 1 | 5632 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 10mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 25 V | 31 V | 35 V | 39 V | 43 V | 2 kA | 11J | 1 | 12225 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 14mm | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 25 V | 31 V | 35 V | 39 V | 43 V | 3 kA | 28J | 1 | 27977 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 20mm |