PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Resistance - 25°C (Typ) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,247 In Stock | 1 : ¥2.52000 Cut Tape (CT) 3,000 : ¥1.16776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1.1 A | 2.2 A | 100 A | 100 ms | 60 mOhms | 200 mOhms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | 0.028" (0.70mm) | - | |||
17,910 In Stock | 1 : ¥2.52000 Cut Tape (CT) 3,000 : ¥1.15606 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 200 mA | 460 mA | 10 A | 600 ms | 600 mOhms | 2.6 Ohms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | 0.033" (0.85mm) | - | |||
111,730 In Stock | 1 : ¥2.60000 Cut Tape (CT) 1,500 : ¥1.33013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 300 mA | 600 mA | 10 A | 100 ms | 300 mOhms | 3 Ohms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.043" (1.10mm) | - | |||
71,089 In Stock | 1 : ¥2.60000 Cut Tape (CT) 1,500 : ¥1.33013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 140 mA | 340 mA | 40 A | 150 ms | 400 mOhms | 6.5 Ohms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.043" (1.10mm) | - | |||
31,566 In Stock | 1 : ¥2.60000 Cut Tape (CT) 1,500 : ¥1.33013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 200 mA | 400 mA | 80 A | 60 ms | 400 mOhms | 6 Ohms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.043" (1.10mm) | - | |||
14,051 In Stock | 1 : ¥2.60000 Cut Tape (CT) 1,500 : ¥1.33013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 100 mA | 300 mA | 40 A | 1.5 s | 700 mOhms | 15 Ohms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.043" (1.10mm) | - | |||
9,927 In Stock | 1 : ¥2.60000 Cut Tape (CT) 2,000 : ¥1.25624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 500 mA | 1 A | 100 A | 150 ms | 150 mOhms | 1 Ohms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.033" (0.85mm) | - | |||
6,147 In Stock | 1 : ¥2.60000 Cut Tape (CT) 3,000 : ¥1.15606 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 2 A | 4 A | 100 A | 1 s | 20 mOhms | 85 mOhms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.063" W (3.25mm x 1.60mm) | - | 0.063" (1.60mm) | - | |||
3,689 In Stock | 1 : ¥2.60000 Cut Tape (CT) 2,000 : ¥1.25624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 13.2V | 750 mA | 1.5 A | 100 A | 200 ms | 110 mOhms | 450 mOhms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.033" (0.85mm) | - | |||
68,799 In Stock | 1 : ¥2.76000 Cut Tape (CT) 3,000 : ¥1.12896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 100 mA | 300 mA | 10 A | 600 ms | 800 mOhms | 15 Ohms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.033" (0.85mm) | - | |||
58,823 In Stock | 1 : ¥2.76000 Cut Tape (CT) 3,000 : ¥1.12896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 200 mA | 400 mA | 10 A | 20 ms | 400 mOhms | 5 Ohms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.033" (0.85mm) | - | |||
27,255 In Stock | 1 : ¥2.76000 Bulk | Bulk | Active | Polymeric | 60V | 50 mA | 100 mA | 40 A | 5 s | 7.3 Ohms | 22 Ohms | - | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.315" Dia x 0.122" T (8.00mm x 3.10mm) | 0.327" (8.30mm) | - | 0.201" (5.10mm) | |||
16,131 In Stock | 1 : ¥2.76000 Cut Tape (CT) 3,000 : ¥1.24803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 120 mA | 290 mA | 10 A | 200 ms | 1.35 Ohms | 8.5 Ohms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | 0.043" (1.10mm) | - | |||
15,758 In Stock | 1 : ¥2.76000 Cut Tape (CT) 3,000 : ¥1.12896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 50 mA | 150 mA | 10 A | 1.5 s | 2.8 Ohms | 50 Ohms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.033" (0.85mm) | - | |||
9,494 In Stock | 1 : ¥2.76000 Cut Tape (CT) 3,000 : ¥1.12896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 13.2V | 500 mA | 1 A | 40 A | 100 ms | 180 mOhms | 900 mOhms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.033" (0.85mm) | - | |||
31,946 In Stock | 1 : ¥3.01000 Cut Tape (CT) 2,000 : ¥1.26445 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 1.1 A | 2.2 A | 80 A | 500 ms | 120 mOhms | 480 mOhms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.118" (3.00mm) | - | |||
21,262 In Stock | 1 : ¥3.01000 Cut Tape (CT) 2,000 : ¥1.26445 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 300 mA | 600 mA | 40 A | 3 s | 900 mOhms | 4.8 Ohms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.125" (3.18mm) | - | |||
18,018 In Stock | 1 : ¥3.01000 Cut Tape (CT) 2,000 : ¥1.26445 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 750 mA | 1.5 A | 80 A | 300 ms | 230 mOhms | 1 Ohms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.125" (3.18mm) | - | |||
13,148 In Stock | 1 : ¥3.01000 Cut Tape (CT) 2,000 : ¥1.26445 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 500 mA | 1 A | 40 A | 4 s | 350 mOhms | 1.4 Ohms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.125" (3.18mm) | - | |||
57,638 In Stock | 1 : ¥3.33000 Cut Tape (CT) 2,000 : ¥1.37952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 750 mA | 1.5 A | 40 A | 200 ms | 110 mOhms | 450 mOhms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.033" (0.85mm) | - | |||
41,921 In Stock | 1 : ¥3.33000 Cut Tape (CT) 2,000 : ¥1.37940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.1 A | 2.2 A | 40 A | 500 ms | 120 mOhms | 410 mOhms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.118" (3.00mm) | - | |||
38,613 In Stock | 1 : ¥3.33000 Cut Tape (CT) 2,000 : ¥1.37940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 1.1 A | 2.2 A | 100 A | 300 ms | 40 mOhms | 210 mOhms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.033" (0.85mm) | - | |||
24,096 In Stock | 1 : ¥3.33000 Cut Tape (CT) 1,500 : ¥1.42867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 2.5 A | 5 A | 100 A | 25 s | 24 mOhms | 85 mOhms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 2-SMD | 0.344" L x 0.264" W (8.75mm x 6.71mm) | - | 0.118" (3.00mm) | - | |||
23,724 In Stock | 1 : ¥3.33000 Cut Tape (CT) 2,000 : ¥1.37940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 750 mA | 1.5 A | 10 A | 300 ms | 230 mOhms | 1 Ohms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.125" (3.18mm) | - | |||
21,585 In Stock | 1 : ¥3.33000 Cut Tape (CT) 1,500 : ¥1.42867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 2 A | 4 A | 100 A | 12 s | 45 mOhms | 125 mOhms | - | -40°C ~ 85°C | AEC-Q200 | Surface Mount | 2-SMD | 0.344" L x 0.264" W (8.75mm x 6.71mm) | - | 0.118" (3.00mm) | - |