Io Audio Technologies’ mini XLR connectors have a small footprint, making them perfect for compact design applications where size and weight are crucial.
GradConn's PCB mounted SMA connectors feature a working frequency of DC to 6 GHz and a temperature range of -55°C to +125°C.
Amphenol's FloatCombo™ floating board-to-board connectors are suitable for use in applications with large current, vibration, and space-saving requirements.
Standex Electronics’ MHV small high-voltage surface-mount relay boasts high galvanic isolation and exceptional switching performance for millions of operations.
Diodes’ PI3EQX20xx low-power 20 Gbps USB Type-C® linear ReDriver™ with integrated CC detector boosts USB-C signal quality without an extra PD controller.
Soracom’s LTE-M button is an easily configured, battery-powered device offering cloud-native connectivity that is ideal for a variety of IoT applications.
Kyocera AVX's high-precision TCXOs are currently used in 5G base stations as a reference clock to achieve low-latency communication.
Würth Elektronik's WS-RSTV rocker switches are built to endure the most demanding environments with unwavering reliability.
Diodes’ ZXMS82xxxS14PQ power switches can handle high inrush current loads while offering robust protection for both the device itself and the connected load.
GradConn's CAB602 and CAB603 are independently tested low-cost IP6x, IPx5, IPx6, and IPx7 rated SMA to I-PEX MHF or Hirose U.FL cable assemblies.
Littelfuse’s TTape distributed temperature monitoring device is ideal for Lithium-Ion battery packs.
Eaton’s Ethernet LAN transformer modules combine a LAN transformer and a common mode choke in a single module.
Amphenol FCI's DensiStak™ board-to-board connector is suitable for applications such as ADAS, servers, storage, AI, and more.
ABLIC's S-19114 voltage detector provides a fast detection response that helps improve the safety of automotive devices.
MikroElektronika's MIKROE-5991 compact add-on LTE Cat.4 3 Click Board™ is ideal for various IoT and networking applications.
MikroElektronika's MIKROE-5906 LTE Cat.1 2 Click Board™ is ideal for applications such as home and industrial communication devices, security, and more.
ATTEND’s 227 series all-plastic circular connectors redefine connectivity solutions with a robust and efficient bayonet locking system.
TDK/EPCOS' B43659 next generation of ultra-compact general-purpose components features an extremely high CV product.
Amphenol Cables on Demand’s CAT8 cable assemblies utilize the Fluke CAT8 40GBASE-T channel test as an integral piece of the quality-control toolbox.
Klein Tools’ impact-rated flip socket sets provide convenient swapping between sizes and quickly attach to an impact driver or the ¼ inch quick-connect handle.