Ordering number : ENAOG67B
ON Semiconductor”
60612 TKIM/21512 TKIM TC-00002708/30707FA TI IM TC-00000565 No. A0667-1/7
http://onsemi.com
Semiconductor Components Industries, LLC, 2013
September, 2013
2SA2210
Bipolar Transistor
–50V, –20A, Low VCE(sat) PNP TO-220F-3SG
Stresses exceeding Maximum Ratings may damage the device. Maximum Ratings are stress ratings only. Functional operation above the Recommended Operating
Conditions is not implied. Extended exposure to stresses above the Recommended Operating Conditions may affect device reliability.
Applications
• Relay drivers, lamp drivers, motor drivers.
Features
• Adoption of MBIT processes • Large current capacitance
• Low collector-to-emitter saturation voltage • High-speed switching
Specifi cations
Absolute Maximum Ratings at Ta=25°C
Parameter Symbol Conditions Ratings Unit
Collector-to-Base Voltage VCBO --50 V
Collector-to-Emitter Voltage VCEO --50 V
Emitter-to-Base Voltage VEBO -- 6 V
Collector Current IC--20 A
Collector Current (Pulse) ICP --25 A
Base Current IB-- 3 A
Collector Dissipation PC2W
Tc=25°C30W
Junction Temperature Tj 150 °C
Storage Temperature Tstg --55 to +150 °C
Package Dimensions
unit : mm (typ)
7529-002
Ordering number : ENA0667B
Product & Package Information
• Package : TO-220F-3SG
• JEITA, JEDEC : SC-67
• Minimum Packing Quantity
: 50 pcs./magazine
Marking Electrical Connection
1 : Base
2 : Collector
3 : Emitter
TO-220F-3SG
10.16
0.8
15.8712.98
3.3
6.68
3.23
1.47 MAX
15.8
4.7
2.54
2.76
123 0.5
2.54 2.54
3.18
( 1.0)
(0.84)
DETAIL-A
A
EMC
FRAME
A2210
LOT No.
2
1
3
2SA2210-1E
H
a
2SA2210
No. A0667-2/7
Electrical Characteristics at Ta=25°C
Parameter Symbol Conditions Ratings Unit
min typ max
Collector Cutoff Current ICBO VCB= --40V, IE=0A --10 μA
Emitter Cutoff Current IEBO VEB= --4V, IC=0A --10 μA
DC Current Gain hFE VCE= --2V, IC= --1A 150 450
Gain-Bandwidth Product fTVCE= --10V, IC= --1A 140 MHz
Output Capacitance Cob VCB= --10V, f=1MHz 215 pF
Collector-to-Emitter Saturation Voltage VCE(sat) IC= --7A, IB= --350mA --200 --500 mV
Base-to-Emitter Saturation Voltage VBE(sat) IC= --7A, IB= --350mA --1.2 V
Collector-to-Base Breakdown Voltage V(BR)CBO IC= --100μA, IE=0A --50 V
Collector-to-Emitter Breakdown Voltage V(BR)CEO IC= --1mA, RBE=∞--50 V
Emitter-to-Base Breakdown Voltage V(BR)EBO IE= --100μA, IC=0A --6 V
Turn-On Time ton See specifi ed Test Circuit
60 ns
Storage Time tstg 270 ns
Fall Time tf20 ns
Switching Time Test Circuit
Ordering Information
Device Package Shipping memo
2SA2210-1E TO-220F-3SG 50pcs./magazine Pb Free
VR
RL
VCC= --20V
VBE=5V
IC=20IB1= --20IB2= --7A
++
50Ω
INPUT
OUTPU
T
RB
100μF 470μF
PW=20μsIB1
IB2
D.C.≤1%
2SA2210
No. A0667-3/7
IC -- VCE
Collector-to-Emitter Voltage, VCE -- V Collector-to-Emitter Voltage, VCE -- V
Collector Current, IC -- A
IC -- VCE
Collector Current, IC -- A
IT12019
0 --2.0--0.5 --1.0 --1.5
0
--2
--14
--12
--10
--8
--6
--4
--16
--18
--20
IT12020
0 --1.0--0.8--0.2 --0.4 --0.6
0
--1
--7
--6
--5
--4
--3
--2
--8
--9
--10
IB=0mA IB=0mA
--700mA
--400mA
--500mA
--600mA
--300mA
--200mA
--100mA
--800mA
--900mA
--500mA --400mA
--300mA
--200mA
--120mA
--140mA
--160mA
--180mA
--80mA
--100mA
--60mA
--40mA
--1000mA
--20mA
Cob -- VCB VCE(sat) -- IC
fT -- IC
hFE -- IC
IC -- VBE
hFE -- IC
Collector Current, IC -- A
Base-to-Emitter Voltage, VBE -- V Collector Current, IC -- A
DC Current Gain, hFE
Collector Current, IC -- A
DC Current Gain, hFE
Collector Current, IC -- A
Gain-Bandwidth Product, fT -- MHz
Collector-to-Base Voltage, VCB -- V
Output Capacitance, Cob -- pF
Collector Current, IC -- A
Collector-to-Emitter
Saturation Voltage, VCE(sat) -- V
--0.1 --1.0
23 57 2 --10
357 2357
5
7
100
5
3
7
2
2
1000
IT12026
--0.1--0.01 75327532 --1.0 75322
--10 3
--0.1
--1.0
5
--0.01
2
3
5
7
7
2
3
5
7
Ta=75°C
25°
C
--25°
C
Ta= --25°
C
25°C
75
°
C
IC / IB=20
IT12024
--0.01 --0.1
23 57 2 --1.0
357 235 --10
7
5
3
10
2
7
100
5
3
2
7
1000
VCE= --10V
IT12022
2
3
5
7
2
100
1000
10
3
5
7
--0.01 325
--0.1
7235
--1.0 --10
72 235 537
Ta=75°C
25
°
C
--25
°
C
VCE= --2V
--30
--25
--20
--5
--15
--10
00
IT12021
--0.2 --0.4 --0.6 --0.8 --1.0 --1.4--1.2
VCE= --2V
25°C
--25°
C
Ta=75°
C
IT12023
IT12025
2
100
10
3
5
7
2
1000
3
5
7
--0.01 325
--0.1
73257 3257
--1.0 --10 23 5
Ta=25°C
VCE= --2.0V
--0.7V
--0.5V
--0.2V
--1.0V
f=1MHz
2SA2210
No. A0667-4/7
VBE(sat) -- IC
VCE(sat) -- IC
Collector Current, IC -- A
Base-to-Emitter
Saturation Voltage, VBE(sat) -- V
Collector Current, IC -- A
Collector-to-Emitter
Saturation Voltage, VCE(sat) -- V
--0.1--0.01 7532753275532
--1.0 --10 32
--1.0
2
3
5
7
2
3
IT12028
IC / IB=20
Ta= --25
°
C
25°
C
75°C
IT12027
--0.1--0.01 75327532 --1.0 75322
--10 3
--0.1
--1.0
--0.01
2
3
5
7
2
3
2
5
3
5
7
Ta=75
°C
25°C
--25°
C
IC / IB=50
Ta= --25°C
25°C
75
°
C
IT12030
IT12029
IT12031
2.5
0.5
0200
1.0
1.5
2.0
40 60 80 100 120 140 160
35
25
30
5
0160200 40 60 80
10
15
20
100 120 140
--0.01
2
3
5
7
2
--0.1
3
5
7
2
--1.0
--0.1 23 57 23 57
--1.0 23 57
--10
ICP= --25A
DC operation S / B Limit
1ms
10ms
PT=500
μs
IC= --20A
100ms
3
5
7
2
--10
3
5PC -- Ta
Collector Dissipation, PC -- W
Ambient Temperature, Ta -- °C
Collector Current, IC -- A
Collector-to-Emitter Voltage, VCE -- V
PC -- Tc
Collector Dissipation, PC -- W
Case Temperature, Tc -- °C
Tc=25°C
Single pulse
Forward Bias A S O
1. Packing Format
Pukuganme mumm n’.‘IZl§‘“‘1‘.!fi?i£u“fi,m ““51” ”“71“
mm»: mm m mm)“ Inner BOX O\I1Ef EDX
T0i220Fi3SG T0i22UF El] LDDU [hDDD SPDiUVUOO‘ SPT-UH‘UZ‘?
[0 magazines canmnafl fl mu! bani contnnefl
Dimunslnnszmmmuvnn) Dinnnnns:m(enerna1)
SESXWEDXSS SQOXZZEXHB
[Magazine dimensions
(unltzmm)
33
Toleraucg::[]. 3mm
Thlnknessfl]. 710. 2mm
m " Lena” :532.5i2mm
Ma1cria1:PVC(Antistatic treatment)
U.7 3.5 1‘?
3. StoIEgE method to magazine
Shim] Pill Slam! Pin
'4" H1
\N )1 W |
T '1'
4.11111“ bux label [nuit:mm) 5,0111“ bux label (nui1:mm)
It ix I Mal at H): tin: of mm! “malts.
'th iuzm nf l lihtl luv mm in 1: 75m]
dimibuliul Wm“
69 105
mm W
TYPE NO- 9 “JIMIIfifllfilfi‘fi‘filfilfilfiHIIHII‘IHM mum W‘mxzxxxxxxm
LOT NO- 4) HHlm\llfl‘tfil‘l‘l‘I‘llHHHHHII‘HHII‘I‘IIH m M W
0mm» ”9 0 a MW
mmfilwwwwlyx m m
- ‘ mm 00000000
Ongm 9 Amxzx.nn ' 5;.-
”“m ‘ m .wvuuuuwm
NOTE (1) Amman-anlnhmn
Th6 LEAD FREE X demmm ihawx 1M1 tln
surface treatmnt of the manual is leld flu.
thzl JEITA Phxa
LEAD FREE 3 1mm phate 3A
2SA2210
No. A0667-5/7
Magazine Specifi cation
2SA2210-1E
‘ 7,1.
m
.3 an:
2SA2210
No. A0667-6/7
Outline Drawing
2SA2210-1E
Mass (g) Unit
1.8
* For reference
mm
2SA2210
PS No. A0667-7/7
ON Semiconductor and the ON logo are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC owns the rights to a number
of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of SCILLC’s product/patent coverage may be accessed at
www.onsemi.com/site/pdf/Patent-Marking.pdf.
SCILLC reserves the right to make changes without further notice to any products herein. SCILLC makes no
warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability arising out of the
application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental
damages. “Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual
performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer application by customer’s technical
experts. SCILLC does not convey any license under its patent rights nor the rights of others. SCILLC products are not designed, intended, or authorized for use
as components in systems intended for surgical implant into the body, or other applications intended to support or sustain life, or for any other application in
which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should Buyer purchase or use SCILLC products for
any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates, and distributors
harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or
death associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the
part. SCILLC is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.