molex
one company ) a world 0! Innovahov‘
1300080332
Brad MinirChange Connectors
Drawi n
PDF
RuHS Ceniiicate of Compliance PDF
130008
Brad MinirCnange Connectors
EU ELV
EU RoHS China RoHS
REACH SVHC
Halogen-Free
Status
Contact US
130008
This document was generated on 03/26/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 1300080332
Status: Active
Overview: Brad Mini-Change Connectors
Description: Mini-Change C-Size Single-Ended Cordset, 9 Poles, Female (Straight) to Pigtail, 16
AWG, PVC Cable, 6.10m (20.0') Length
Documents:
Drawing (PDF) RoHS Certificate of Compliance (PDF)
Agency Certification
CSA LR6837
UL E152210
General
Product Family Industrial Cordsets
Series 130008
Connector End A Mini-Change
Connector End B Pigtail
IP Rating IP67
Material - Contact Brass
Overview Brad Mini-Change Connectors
Product Name Mini-Change
Protocol DeviceNet
Region America
Type Single Ended
UPC 78678844133
Physical
Cable Diameter 16.26mm (.640")
Cable Length 6.10m (20.0')
Color - Cable Jacket Yellow
Coupling Style Threaded
Gender Female-Pigtail
Keyway Single
LED Indicator No
Material - Cable Jacket PVC
Material - Connector Body PVC
Material - Coupling Nut Black Epoxy Coated Zinc
Material - Plating Mating Gold
Orientation Straight to Pigtail
Poles 9
Temperature Range - Operating -20°C to +105°C
Wire Size AWG 16
Wire/Cable Type STOOW
Electrical
Current - Maximum per Contact 7.0A
Voltage - Maximum 600V
Material Info
Engineering Number 309000A01F200
Reference - Drawing Numbers
Sales Drawing SD-130008-004
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Not Reviewed
REACH SVHC
Not Reviewed
Halogen-Free
Status
Not Reviewed
For more information, please visit Contact US
China ROHS Not Reviewed
ELV Not Relevant
RoHS Phthalates Not Reviewed
Search Parts in this Series
130008 Series
This document was generated on 03/26/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Products related to this Datasheet
CBL FMALE TO WIRE LEAD 9P 20'