ED700/X, EDZ700/X Datasheet by On Shore Technology Inc.
View All Related Products | Download PDF DatasheetED700/X (5.0 mm)
t
2-12 poles, Spacing 5.0 mm and 5.08 mm
insert required no. of poles
How to order see page 5
ON-SHORE TECHNOLOGY INC 1917 West Third Street Tempe, Arizona USA 85281 Tel. (480)921-3000 Fax(480) 968-4444
23 23
x
2-12 poles, Spacing 5.0 mm and 5.08 mm
insert required no. of poles
How to order see page 5
x
Ratings:
Rated Voltage 300V 250 V
Rated Current 20 A 24 A (T60)
Wire Size AWG 30-12 2.5 mm
Test Voltage 2.0 kV
Rated Torque/ScrewSize 0.5 Nm/M3
Max. Rated Cross Section
Single Wire (solid) 4.0 mm
Stranded Wire (flexible) 2.5 mm
Stranded wire with Ferrules 2.5 mm
Dimensions
Spacing 5.0 mm (5.08 mm)
PCB Hole Diameter 1.3 mm
Stripped Length 8.0 mm
Materials
Insulating Material PA
Flammability Class UL94 V-0
Temperature Range -30 C/+105 C
Terminal Block CuZn
Wire Guard Cu
Color
Green
2
2
2
2
Ratings:
Rated Voltage 300 V 250 V
Rated Current 15 A 24 A (T60)
Wire Size AWG 22-14 2.5 mm
Test Voltage 2.0 kV
Rated Torque/ScrewSize 0.5 Nm/M3
Max. Rated Cross Section
Single Wire (solid) 4.0 mm
Stranded Wire (flexible) 2.5 mm
Stranded wire with Ferrules 2.5 mm
Dimensions
Spacing 5.0 mm (5.08 mm)
PCB Hole Diameter 1.3 mm
Stripped Length 8.0 mm
Materials
Insulating Material PA
Flammability Class UL94 V-0
Temperature Range -30 C/+105 C
Terminal Block CuZn
Wire Guard Cu
Color
Green
2
2
2
2
ED700/X (5.0 mm)
EDZ700/X (5.08 mm)
ED705/X (5.0 mm)
EDZ705/X (5.08 mm)
THIS IS A DEMONSTRATION
PAGE PRODUCED BY
PDFEditTools
You can order the program at
www.filehunter.com