3294-15UYC/S530-A3 Datasheet by Everlight Electronics Co Ltd
View All Related Products | Download PDF Datasheet Technical Data Sheet
3.0mm Round Type LED Lamps
█ Features :
●Choice of various viewing angles
●Available on tape and reel.
●Reliable and robust
●Pb free
●The product itself will remain within RoHS compliant version.
█ Descriptions :
●The series is specially designed for
applications requiring higher
brightness
●The led lamps are available with
different colors, intensities.
█ Applications :
●TV set
●Monitor
●Telephone
●Computer
3294-15UYC/S530-A3 AlGaInP Super Yellow Water Clear
EVERLIGHT ELECTRONICS CO.,LTD. http : //www.everlight.com Rev.: 2 Page: 1 of 6
Device Number : CDLE-329-005 Prepared date: 2006/2/27 Prepared by: Xiuzhen Feng
CG0602031
3294-15UYC/S530-A3
Lens ColorPART NO. Material Emitted Color
Technical Data Sheet
3.0mm Round Type LED Lamps
Package Dimensions
Notes: 1. All dimensions are in millimetres
2. The height of flange must be less than 1.5mm(0.059").
3. Without special declared,the tolerance is ±0.25mm.
█ Absolute Maximum Ratings at Ta = 25℃
Parameter Symbol Rating Unit
Forward Current IF25 mA
Operating Temperature Topr -40 to +85 ℃
Storage Temperature Tstg -40 to +100 ℃
ESD 2000 V
Soldering Temperature Tsol 260 ± 5 ℃
Power Dissipation Pd 60 mW
Reverse Voltage VR5V
Note: *1:Soldering time ≦ 5 seconds.
EVERLIGHT ELECTRONICS CO.,LTD. http : //www.everlight.com Rev.: 2 Page: 2 of 6
Device Number : CDLE-329-005 Prepared date: Prepared by: Xiuzhen Feng
3294-15UYC/S530-A3
Electrostatic Discharge
2006/2/27
0.8±0.2
Technical Data Sheet
3.0mm Round Type LED Lamps
Electro-Optical Characteristics (Ta=25℃)
Symbol Min. Typ. Max. Unit
VF IF=20 mA / 2.0 2.4 V
IR VR=5 V / / 10 μA
Iv IF=20 mA 40 80 / mcd
2θ1/2 IF=20 mA / 70 / deg
λp IF=20 mA / 591 / nm
λd IF=20 mA / 589 / nm
△λ IF=20 mA / 15 / nm
EVERLIGHT ELECTRONICS CO.,LTD. http : //www.everlight.com Rev.: 2 Page: 3 of 6
Device Number : CDLE-329-005 Prepared date: Prepared by: Xiuzhen Feng
Peak Wavelength
Dominant Wavelength
Spectrum Radiation
Bandwidth
Forward Voltage
Reverse Current
Luminous Intensity
Viewing Angle
3294-15UYC/S530-A3
ConditionParameter
2006/2/27
(WV)
X m: :r-m 1» w k).»ZU"
521'
es: 733
v/cvrlzrgiV um:
‘Ut w mimvs Vtmfiiiy \c
C. mo Mt mprflan'. rA;
V Ll?
: ,
; EC.
3‘
L U!
i
c
c
E
m
>
*1 v
(if _ ,n A: L, EC m
Mkhmt twwmm” T3 (°
ramvar‘s :,U""F’Vi VFY‘
A ‘H
E
x AD
V
g
u
L
x
J
v.)
A \
33 'n
F) u
’ : Lu cu
AWL M Tr VP, RALR} '1 ('0
wwcxo :mrowt v:
r r‘naw) \'nltnco
r
43
Aaflward :wvsrt 1‘ (w;
‘ ,
v
< waved:="" m="" ‘3="" ‘c="" ‘1="" n="" fjwum="" mrfieft="" 1’="" (m)="" earmv?="" tam.‘="" m="" \,="" aryar="" n;="">
Technical Data Sheet
3.0mm Round Type LED Lamps
█ Typical Electro-Optical Characteristic Curves:
EVERLIGHT ELECTRONICS CO.,LTD. http : //www.everlight.com Rev.: 2Page: 4 of 6
Device Number : CDLE-329-005 Prepared date: 2006/2/27 Prepared by: Xiuzhen Feng
3294-15UYC/S530-A3
Critcria
Technical Data Sheet
3.0mm Round Type LED Lamps
█ Reliability test items and conditions:
The reliability of products shall be satisfied with items listed below.
Confidence level:97%
LTPD:3%
NO Item Test Conditions Sample Size
Failure
Judgment
Criteria
1 Solder Heat TEMP : 260℃ ± 5 ℃ 76 PCS
H : +100℃ 15min
2 Temperature Cycle ∫ 5 min 76 PCS
L : -40℃ 15min
H : +100℃ 5min
3 Thermal Shock ∫ 10 sec 76 PCS
L : -10℃ 5min
4High Temperature
Storage TEMP : 100℃ 76 PCS
5Low Temperature
Storage TEMP : -40℃ 76 PCS
TEMP : 25℃
IF = 20mA
7High Temperature /
High Humidity 85℃ / 85% RH 76 PCS
N
ote:Ivt:To test Iv value of the chip before the reliablility test
Iv:The test value of the chip that has completed the reliablility test
U:Upper Specification Limit
L: Lower Specification Limit
EVERLIGHT ELECTRONICS CO.
,
http : //www.everlight.com Rev.: 2 Page: 5 of 6
Device Number : CDLE-329-005 Prepared by:
1000 HRS
1000 HRS
1000 HRS
3294-15UYC/S530-A3
6 DC Operating Life
Ac/Re
0/1
0/1
0/1
0/1
0/1
0/1
Iv≦Ivt*0.5 or
Vf≧U or
Vf≦L
Xiuzhen Feng Prepared date: 2006/2/27
Test
Hours/Cycle
10 SEC
0/1
76 PCS
300 CYCLES
300 CYCLES
1000 HRS
EVERLIGHT
Am
|||l||||||l||||||||||l\|\|||||||lll||l|||||||
3
CW CAI
||||||||\|\|||||l||||\|\||I|||| 4:?
LO‘ NU ,,
IMIIIIHIIIlllHllllHHlllllMIIIIMIN
Technical Data Sheet
3.0mm Round Type LED Lamps
Packing Quantity Specification
1. 1000PCS/1Bag,4Bags/1Box
2. 10Boxes/1Carton
Label Form Specification
CPN: Customer's Production Number
P/N : Production Number
QTY: Packing Quantity
CAT: Ranks
HUE: Dominant Wavelength
REF: Reference
LOT No: Lot Number
Notes
1. Above specification may be changed without notice. EVERLIGHT will reserve authority on
material change for above specification.
2. When using this product, please observe the absolute maximum ratings and the instructions
for using outlined in these specification sheets. EVERLIGHT assumes no responsibility for
any damage resulting from use of the product which does not comply with the absolute
maximum ratings and the instructions included in these specification sheets.
3. These specification sheets include materials protected under copyright of EVERLIGHT corporatio
n
Please don’t reproduce or cause anyone to reproduce them without EVERLIGHT’sconsent.
EVERLIGHT ELECTRONICS CO.,LTD. http : //www.everlight.com Rev.: 2
Device Number : CDLE-329-005 Prepared date: 2006/2/27 Prepared by:
Page: 6 of 6
Xiuzhen Feng
3294-15UYC/S530-A3
E
VERLIGHT ELECTRONICS CO., LTD. Tel: 886-2-2267-2000, 2267-9936
Office: No 25, Lane 76, Sec 3, Chung Yang Rd, Fax: 886-2267-6244, 2267-6189, 2267-6306
Tucheng, Taipei 236, Taiwan, R.O.C http:\\www.everlight.com
3294-15UYC/S530-A
3
Products related to this Datasheet
LED YELLOW CLEAR 3.0MM ROUND T/H